220µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

184 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6024

RoHS

Date/Lot Code

Each
1+
$7.890
10+
$4.470
25+
$4.260
50+
$4.040
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
30mm
10mm
-
1.1A
-25°C
105°C
-
94Y5971

RoHS

Each
1+
$6.400
10+
$5.730
100+
$4.590
500+
$3.830
1000+
$3.370
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
35mm
10mm
-
1.12A
-25°C
105°C
-
71AH2272

RoHS

Date/Lot Code

Each
1+
$18.070
10+
$11.100
25+
$11.000
50+
$10.920
100+
$10.820
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
30mm
35mm
10mm
0.37ohm
1.5A
-40°C
105°C
-
54K6025

RoHS

Date/Lot Code

Each
1+
$7.970
10+
$4.660
25+
$4.450
50+
$4.230
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
25mm
10mm
-
1.1A
-25°C
105°C
-
54K5922

RoHS

Date/Lot Code

Each
1+
$4.270
10+
$2.280
25+
$2.160
50+
$2.030
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
1A
-40°C
105°C
-
18K6510

RoHS

Each
1+
$8.940
10+
$6.300
25+
$6.060
50+
$5.840
100+
$5.590
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
1.66A
-25°C
85°C
-
01N5308

RoHS

Each
1+
$28.230
10+
$22.720
25+
$21.980
50+
$21.080
100+
$20.590
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
85°C
-
25AJ0653

RoHS

Each
1+
$10.880
10+
$7.000
25+
$6.860
50+
$6.700
100+
$6.560
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
30mm
10mm
0.39ohm
1.88A
-25°C
105°C
-
97K4424

RoHS

Each
1+
$10.780
10+
$9.610
100+
$7.570
500+
$6.200
1000+
$5.400
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
40mm
10mm
-
1.17A
-25°C
85°C
-
26M6402

RoHS

Date/Lot Code

Each
1+
$23.660
10+
$18.640
25+
$17.600
50+
$16.570
100+
$15.530
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
45mm
10mm
0.46ohm
1.15A
-25°C
105°C
-
98K6792

RoHS

Date/Lot Code

Each
1+
$14.750
Min: 1 / Mult: 1
220µF
385V
± 20%
Snap-In
10000 hours @ 105°C
Polar
059 PLL-SI Series
35mm
40mm
10mm
0.545ohm
1.31A
-40°C
105°C
-
55Y8642

RoHS

Each
1+
$4.300
10+
$3.020
25+
$2.740
50+
$2.480
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
0.32ohm
800mA
-25°C
105°C
-
18K6514

RoHS

Each
1+
$10.360
10+
$7.160
25+
$6.800
50+
$6.590
100+
$6.370
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
1.64A
-25°C
85°C
-
55Y8644

RoHS

Each
1+
$2.850
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.3ohm
950mA
-25°C
105°C
-
09WX5694

RoHS

Each
1+
$32.140
5+
$31.270
10+
$30.460
25+
$29.460
50+
$28.690
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.57ohm
4.4A
-40°C
85°C
-
98K6756

RoHS

Date/Lot Code

Each
1+
$10.080
10+
$7.340
25+
$7.220
50+
$7.080
100+
$6.950
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
22mm
30mm
10mm
0.65ohm
1A
-40°C
85°C
-
87X4931

RoHS

Each
1+
$15.850
10+
$10.570
25+
$10.350
50+
$10.140
100+
$9.910
Min: 1 / Mult: 1
220µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
55mm
10mm
0.38ohm
1.36A
-40°C
105°C
-
25M1860

RoHS

Date/Lot Code

Each
1+
$24.940
10+
$17.420
25+
$17.420
50+
$17.410
100+
$17.410
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
40mm
10mm
0.42ohm
1.21A
-25°C
105°C
-
55T0438

RoHS

Each
1+
$6.680
10+
$5.940
100+
$4.660
500+
$3.810
1000+
$3.310
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
670mA
-25°C
105°C
-
25AJ0616

RoHS

Each
1+
$25.550
10+
$17.180
25+
$17.180
50+
$17.170
100+
$17.170
Min: 1 / Mult: 1
220µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
30mm
55mm
10mm
0.53ohm
1.93A
-25°C
85°C
-
98K6883

RoHS

Date/Lot Code

Each
1+
$14.350
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
25mm
50mm
10mm
0.45ohm
1.73A
-25°C
85°C
-
34AH0214

RoHS

Each
1+
$17.050
10+
$12.070
25+
$11.670
50+
$11.280
100+
$10.870
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.628ohm
3.84A
-40°C
85°C
-
98K6880

RoHS

Date/Lot Code

Each
1+
$12.060
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
25mm
40mm
10mm
0.52ohm
1.54A
-25°C
85°C
-
55Y8643

RoHS

Each
1+
$5.260
10+
$3.760
25+
$3.440
50+
$3.120
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
20mm
10mm
0.32ohm
800mA
-25°C
105°C
-
72Y1087

RoHS

Date/Lot Code

Each
1+
$14.600
Min: 1 / Mult: 1
220µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
30mm
40mm
10mm
0.629ohm
1.84A
-25°C
85°C
-
1-25 of 184 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK