33000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

35 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18K8000

RoHS

Date/Lot Code

Each
1+
$78.140
5+
$67.990
10+
$57.830
25+
$57.200
50+
$56.590
More Pricing...
Min: 1 / Mult: 1
33000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.013ohm
13.7A
-40°C
85°C
14AC3308

RoHS

Each
1+
$50.630
5+
$44.750
10+
$38.850
25+
$38.280
50+
$37.710
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
82mm
22.2mm
0.02ohm
18.7A
-40°C
85°C
90AJ5382

RoHS

Each
1+
$36.660
5+
$36.100
10+
$35.530
25+
$34.980
50+
$34.420
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS71 Series
51mm
82mm
22.2mm
0.02ohm
18.7A
-40°C
85°C
01N5321

RoHS

Each
1+
$86.380
5+
$76.060
10+
$73.090
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
13000 hours @ 105°C
Polar
ALS40 Series
66mm
105mm
28.5mm
8000µohm
22.2A
-40°C
105°C
18K7986

RoHS

Date/Lot Code

Each
1+
$84.710
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.014ohm
12.9A
-40°C
85°C
16AC2925

RoHS

Each
1+
$70.810
5+
$63.530
10+
$56.230
25+
$56.230
50+
$56.230
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
6000µohm
14A
-40°C
85°C
55Y8659

RoHS

Each
1+
$8.140
Min: 1 / Mult: 1
33000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
50mm
10mm
-
5.4A
-40°C
105°C
97M5265

RoHS

Date/Lot Code

Each
1+
$6.050
10+
$5.550
Min: 1 / Mult: 1
33000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
35mm
45mm
10mm
0.018ohm
8.44A
-40°C
85°C
83AK6976

RoHS

Date/Lot Code

Each
1+
$147.150
Min: 1 / Mult: 1
33000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
8000µohm
19A
-40°C
85°C
08AM1816

RoHS

Each
1+
$48.920
5+
$47.000
10+
$45.150
25+
$41.930
50+
$39.140
More Pricing...
Min: 1 / Mult: 1
33000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
51.6mm
80.7mm
22.2mm
6000µohm
11A
-40°C
105°C
06AM9821

RoHS

Each
1+
$107.630
5+
$102.810
10+
$97.960
25+
$92.130
50+
$90.760
More Pricing...
Min: 1 / Mult: 1
33000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
19A
-40°C
85°C
06AM9836

RoHS

Each
1+
$48.920
5+
$47.000
10+
$45.150
25+
$41.930
50+
$39.140
More Pricing...
Min: 1 / Mult: 1
33000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
22.2mm
6000µohm
11A
-40°C
105°C
06AM9840

RoHS

Each
1+
$71.300
5+
$68.500
10+
$65.810
25+
$61.110
50+
$57.040
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
5500µohm
15A
-40°C
105°C
59K0444

RoHS

Each
1+
$22.870
10+
$17.300
25+
$16.630
50+
$15.960
100+
$15.290
Min: 1 / Mult: 1
33000µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
35mm
50mm
10mm
0.018ohm
8.22A
-40°C
85°C
18C4492

RoHS

Each
500+
$12.210
Min: 800 / Mult: 100
33000µF
16V
± 20%
Snap-In
5000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
50mm
10mm
0.036ohm
5.61A
-40°C
85°C
78K5808

RoHS

Each
Pricing is unavailable. Please contact customer services.
33000µF
50V
± 20%
Screw
3000 hours @ 105°C
Polar
U32D Series
35mm
117mm
12.7mm
0.0125ohm
17.22A
-40°C
105°C
69AC3788

RoHS

Each
Pricing is unavailable. Please contact customer services.
33000µF
63V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF40 Series
40mm
105mm
-
0.018ohm
13.01A
-40°C
105°C
18C4514

RoHS

Each
500+
$17.500
Min: 600 / Mult: 50
33000µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.039ohm
5.88A
-40°C
85°C
18C4573

RoHS

Each
500+
$16.060
Min: 600 / Mult: 50
33000µF
16V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
50mm
10mm
0.025ohm
7.35A
-40°C
105°C
18C4507

RoHS

Each
500+
$10.900
Min: 800 / Mult: 100
33000µF
10V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.032ohm
5.4A
-25°C
85°C
18C4552

RoHS

Each
500+
$14.290
1000+
$13.320
2500+
$12.820
Min: 800 / Mult: 100
33000µF
10V
-
-
-
-
-
30mm
50mm
10mm
0.024ohm
-
-40°C
105°C
54T4326

RoHS

Each
Pricing is unavailable. Please contact customer services.
33000µF
100V
± 20%
Screw
2000 hours @ 85°C
Polar
LSQ Series
64mm
119mm
28.2mm
-
11.7A
-40°C
85°C
54T7422

RoHS

Each
Pricing is unavailable. Please contact customer services.
33000µF
80V
± 20%
Screw
2000 hours @ 85°C
Polar
LSQ Series
51mm
118mm
21.8mm
-
10.5A
-40°C
85°C
54T5772

RoHS

Each
Pricing is unavailable. Please contact customer services.
33000µF
35V
± 20%
Snap-In
3000 hours @ 125°C
Polar
USC Series
35mm
50mm
10mm
-
7.49A
-40°C
85°C
25AM0543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$169.990
25+
$163.850
50+
$160.430
100+
$156.340
250+
$152.250
Min: 9 / Mult: 9
33000µF
160V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
150mm
31.8mm
-
13.4A
-25°C
105°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK