3300µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

154 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0399

RoHS

Each
1+
$11.370
50+
$10.350
100+
$9.550
250+
$8.960
500+
$8.440
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
45mm
10mm
-
3.75A
-40°C
105°C
25M1842

RoHS

Date/Lot Code

Each
1+
$17.750
10+
$17.110
25+
$15.270
50+
$14.360
100+
$13.150
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
6.8A
-40°C
85°C
18K6506

RoHS

Each
1+
$9.400
10+
$7.330
25+
$6.910
50+
$6.510
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
50mm
10mm
-
4.15A
-40°C
85°C
46Y7909

RoHS

Date/Lot Code

Each
1+
$21.270
10+
$13.530
25+
$13.420
50+
$13.290
100+
$13.180
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
40mm
10mm
0.03ohm
2.77A
-40°C
105°C
14AC3306

RoHS

Each
1+
$66.070
5+
$57.340
10+
$48.610
25+
$48.610
50+
$48.600
More Pricing...
Min: 1 / Mult: 1
3300µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.059ohm
16.2A
-40°C
85°C
83AH9764

RoHS

Each
1+
$3.060
10+
$2.140
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
25mm
10mm
-
1.26A
-40°C
105°C
18K7995

RoHS

Date/Lot Code

Each
1+
$39.010
Min: 1 / Mult: 1
3300µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.042ohm
6A
-40°C
85°C
98K6731

RoHS

Date/Lot Code

Each
1+
$15.410
10+
$10.010
25+
$9.850
50+
$9.680
100+
$9.510
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.055ohm
3.83A
-40°C
85°C
67C3908

RoHS

Each
1+
$141.440
5+
$134.110
10+
$126.790
25+
$119.460
50+
$117.680
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.8mm
0.039ohm
25.1A
-40°C
85°C
67C3924

RoHS

Each
1+
$121.360
5+
$115.210
10+
$109.060
25+
$102.910
50+
$99.430
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.049ohm
21.3A
-40°C
85°C
55T0501

RoHS

Each
1+
$9.110
50+
$8.270
100+
$7.650
250+
$7.180
500+
$6.760
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
41mm
10mm
-
3.27A
-40°C
85°C
99W8881

RoHS

Date/Lot Code

Each
1+
$186.060
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
-
0.037ohm
13.5A
-40°C
85°C
16AC2946

RoHS

Each
1+
$7.440
10+
$4.940
25+
$4.740
50+
$4.580
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
22mm
30mm
10mm
0.056ohm
1.5A
-40°C
105°C
55T0490

RoHS

Each
1+
$8.520
10+
$7.590
100+
$5.950
500+
$4.870
1000+
$4.230
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
26mm
10mm
-
1.8A
-40°C
105°C
46Y7911

RoHS

Date/Lot Code

Each
1+
$17.620
10+
$11.080
25+
$11.000
50+
$10.930
100+
$10.850
More Pricing...
Min: 1 / Mult: 1
3300µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
25mm
10mm
0.04ohm
2.3A
-40°C
105°C
82AC2381

RoHS

Each
1+
$16.860
10+
$11.180
25+
$11.000
50+
$10.820
100+
$10.640
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.084ohm
6.47A
-40°C
85°C
55Y8698

RoHS

Each
1+
$2.800
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
-
2.65A
-40°C
85°C
14AC3307

RoHS

Each
1+
$115.750
5+
$105.050
10+
$94.330
25+
$93.200
50+
$92.060
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
66mm
105mm
28.5mm
0.077ohm
19.7A
-40°C
85°C
98K6778

RoHS

Date/Lot Code

Each
1+
$20.810
10+
$13.900
25+
$13.700
50+
$13.470
100+
$13.260
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
40mm
10mm
0.07ohm
3.75A
-40°C
105°C
46Y7900

RoHS

Date/Lot Code

Each
1+
$10.850
10+
$6.750
25+
$6.580
50+
$6.430
100+
$6.260
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
35mm
10mm
0.049ohm
2.06A
-40°C
105°C
55Y8657

RoHS

Each
1+
$3.970
10+
$2.770
25+
$2.520
50+
$2.280
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
-
1.4A
-40°C
105°C
98K6783

RoHS

Date/Lot Code

Each
1+
$36.830
10+
$25.640
25+
$25.290
50+
$24.940
100+
$24.590
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
50mm
10mm
0.064ohm
4.68A
-40°C
105°C
98K6774

RoHS

Date/Lot Code

Each
1+
$14.320
10+
$10.760
25+
$10.650
50+
$10.550
100+
$10.440
Min: 1 / Mult: 1
3300µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
25mm
30mm
10mm
0.071ohm
2.99A
-40°C
105°C
31Y0341

RoHS

Each
1+
$16.070
10+
$15.490
25+
$13.830
50+
$13.030
100+
$11.940
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.112ohm
3.08A
-40°C
85°C
63W3585

RoHS

Each
1+
$11.370
10+
$7.320
25+
$7.230
50+
$7.130
100+
$7.050
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
40mm
10mm
-
3.55A
-40°C
105°C
1-25 of 154 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK