330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

169 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6031

RoHS

Each
1+
$10.260
10+
$6.200
25+
$6.010
50+
$5.830
100+
$5.630
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
40mm
10mm
-
1.44A
-25°C
105°C
-
25AJ0649

RoHS

Each
1+
$16.090
10+
$11.980
25+
$11.390
50+
$11.020
100+
$10.660
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
35mm
10mm
0.24ohm
2.65A
-25°C
105°C
-
54K6638

RoHS

Date/Lot Code

Each
1+
$4.490
10+
$2.550
25+
$2.410
50+
$2.270
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
20mm
30mm
10mm
-
1.56A
-40°C
85°C
-
54K6032

RoHS

Date/Lot Code

Each
1+
$10.610
10+
$6.880
25+
$6.520
50+
$6.160
100+
$5.800
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
30mm
10mm
-
1.44A
-25°C
105°C
-
16AC3130

RoHS

Each
1+
$11.500
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
35mm
10mm
0.05ohm
2.13A
-40°C
105°C
-
34AH0215

RoHS

Each
1+
$17.210
10+
$11.460
25+
$11.180
50+
$10.900
100+
$10.620
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.411ohm
4.64A
-40°C
85°C
-
31Y3397

RoHS

Each
1+
$63.820
5+
$55.380
10+
$46.940
25+
$46.420
50+
$45.900
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
95.5mm
13mm
0.16ohm
19.4A
-40°C
85°C
-
25AJ0650

RoHS

Each
1+
$16.850
10+
$13.200
25+
$12.540
50+
$12.150
100+
$11.740
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
35mm
10mm
0.24ohm
2.65A
-25°C
105°C
-
18T7288

RoHS

Each
1+
$29.990
10+
$21.510
25+
$21.030
50+
$21.020
100+
$21.020
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
B43505 Series
35mm
40mm
10mm
0.27ohm
1.7A
-40°C
105°C
-
55Y8655

RoHS

Each
1+
$7.910
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
35mm
10mm
0.195ohm
1.35A
-25°C
105°C
-
44W8478

RoHS

Date/Lot Code

Each
1+
$23.520
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
40mm
10mm
0.3ohm
1.49A
-25°C
105°C
-
85AC4021

RoHS

Date/Lot Code

Each
1+
$11.090
10+
$9.390
25+
$9.390
50+
$8.710
100+
$8.710
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
30mm
10mm
0.384ohm
5.16A
-40°C
105°C
-
26M6408

RoHS

Date/Lot Code

Each
1+
$17.880
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
45mm
10mm
0.32ohm
1.47A
-25°C
105°C
-
98K6913

RoHS

Date/Lot Code

Each
1+
$19.770
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
30mm
45mm
10mm
0.724ohm
2.22A
-25°C
85°C
-
26M6406

RoHS

Date/Lot Code

Each
1+
$8.690
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
30mm
10mm
0.45ohm
1.08A
-25°C
105°C
-
98K6782

RoHS

Date/Lot Code

Each
1+
$10.460
10+
$9.500
25+
$8.910
50+
$8.340
100+
$7.610
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
22mm
25mm
10mm
0.37ohm
1.12A
-40°C
105°C
-
82AC2405

RoHS

Each
1+
$11.180
Min: 1 / Mult: 1
330µF
350V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
40mm
10mm
0.411ohm
5.21A
-40°C
105°C
-
56Y0030

RoHS

Each
1+
$19.270
10+
$15.240
25+
$14.400
50+
$13.570
100+
$12.740
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
42mm
10mm
0.34ohm
3.6A
-40°C
105°C
-
55T0553

RoHS

Each
1+
$9.540
50+
$8.680
100+
$8.010
250+
$7.520
500+
$7.090
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
41mm
10mm
-
1.9A
-25°C
85°C
-
98K6757

RoHS

Date/Lot Code

Each
1+
$10.750
10+
$9.750
25+
$9.150
50+
$8.570
100+
$7.800
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
430ohm
1.36A
-40°C
85°C
-
98K6761

RoHS

Date/Lot Code

Each
1+
$23.120
10+
$22.190
25+
$20.970
50+
$18.960
100+
$18.000
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
35mm
50mm
10mm
0.7ohm
1.26A
-40°C
85°C
-
44W8475

RoHS

Date/Lot Code

Each
1+
$37.770
10+
$30.400
25+
$29.070
50+
$27.720
100+
$26.390
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
50mm
10mm
0.3ohm
1.54A
-25°C
105°C
-
18X1932

RoHS

Each
1+
$5.300
10+
$3.240
25+
$3.170
50+
$3.100
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
330µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
25mm
10mm
0.603ohm
1.84A
-25°C
105°C
-
31Y0346

RoHS

Each
1+
$18.100
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC40 Series
30mm
50mm
10mm
0.383ohm
4.02A
-40°C
105°C
-
87X4944

RoHS

Each
1+
$9.470
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
25mm
50mm
10mm
0.18ohm
1.82A
-40°C
105°C
-
1-25 of 169 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK