3900µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

50 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ0676

RoHS

Each
1+
$133.750
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-25°C
85°C
82AC2408

RoHS

Each
1+
$15.180
10+
$11.110
25+
$10.730
50+
$10.350
100+
$9.970
Min: 1 / Mult: 1
3900µF
63V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
10mm
0.096ohm
5.39A
-40°C
105°C
67AK0645

RoHS

Each
1+
$162.200
5+
$153.950
10+
$145.690
25+
$137.430
50+
$134.040
More Pricing...
Min: 1 / Mult: 1
3900µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.118ohm
19A
-40°C
85°C
07AM0060

RoHS

Each
1+
$131.180
5+
$125.300
10+
$119.390
25+
$112.300
50+
$110.620
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
07AM0040

RoHS

Each
1+
$120.040
5+
$114.660
10+
$109.250
25+
$102.760
50+
$101.220
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-40°C
85°C
25AM3353

RoHS

Date/Lot Code

Each
1+
$89.600
5+
$84.930
10+
$80.270
25+
$75.600
50+
$70.940
More Pricing...
Min: 1 / Mult: 1
3900µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
50mm
100mm
-
0.028ohm
10.9A
-40°C
85°C
54K5831

RoHS

Each
100+
$5.300
500+
$4.830
1000+
$4.260
2500+
$3.970
Min: 250 / Mult: 50
3900µF
80V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
50mm
10mm
-
2.92A
-40°C
105°C
27T9734

RoHS

Each
10+
$59.720
25+
$59.720
50+
$59.700
100+
$59.700
Min: 15 / Mult: 15
3900µF
350V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
70mm
31.8mm
-
14.3A
-40°C
85°C
16M8456

RoHS

Each
Pricing is unavailable. Please contact customer services.
3900µF
160V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
35mm
50mm
10mm
-
6A
-25°C
85°C
77R5285

RoHS

Each
10+
$68.540
25+
$63.620
50+
$62.280
100+
$58.690
Min: 15 / Mult: 15
3900µF
400V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
76.2mm
85mm
31.8mm
-
14.6A
-40°C
85°C
27T9693

RoHS

Each
25+
$66.600
50+
$66.600
Min: 25 / Mult: 25
3900µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
100mm
28.6mm
-
16.5A
-40°C
85°C
16M6869

RoHS

Each
Pricing is unavailable. Please contact customer services.
3900µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMH Series
30mm
35mm
10mm
0.064ohm
2.55A
-40°C
105°C
58R5004

RoHS

Each
100+
$4.220
500+
$3.840
1000+
$3.400
2500+
$3.160
Min: 200 / Mult: 200
3900µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LGY Series
30mm
35mm
10mm
-
2.4A
-40°C
105°C
27T9712

RoHS

Each
10+
$116.440
25+
$115.540
50+
$114.650
100+
$113.750
Min: 15 / Mult: 15
3900µF
500V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
120mm
31.8mm
-
19.9A
-40°C
85°C
27T9758

RoHS

Each
10+
$91.400
25+
$90.310
50+
$89.240
100+
$88.170
Min: 15 / Mult: 15
3900µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
90mm
31.8mm
-
17A
-40°C
85°C
27T9757

RoHS

Each
25+
$83.500
50+
$83.500
Min: 25 / Mult: 25
3900µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
135mm
28.6mm
-
17.3A
-40°C
85°C
67R9741

RoHS

Each
Pricing is unavailable. Please contact customer services.
3900µF
50V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
35mm
41mm
-
-
3.7A
-40°C
85°C
77R5339

RoHS

Each
25+
$76.900
50+
$75.290
100+
$70.950
Min: 25 / Mult: 25
3900µF
450V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
63.5mm
125mm
28.6mm
-
13.5A
-40°C
85°C
54K6558

RoHS

Each
100+
$2.130
500+
$1.920
1000+
$1.670
2500+
$1.510
Min: 250 / Mult: 250
3900µF
35V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
22mm
25mm
10mm
-
2.22A
-40°C
85°C
27T9694

RoHS

Each
10+
$66.950
25+
$66.930
50+
$66.930
100+
$66.930
Min: 15 / Mult: 15
3900µF
400V
± 20%
-
500 hours @ 85°C
Polar
LNC Series
76.2mm
80mm
31.8mm
-
-
-40°C
85°C
77R5284

RoHS

Each
10+
$67.250
50+
$60.520
100+
$58.290
250+
$57.380
500+
$56.050
More Pricing...
Min: 25 / Mult: 25
3900µF
400V
-
-
-
-
LNY Series
63.5mm
105mm
28.6mm
-
-
-40°C
85°C
77R5340

RoHS

Each
10+
$85.640
50+
$77.080
100+
$74.230
250+
$73.090
500+
$71.370
More Pricing...
Min: 15 / Mult: 15
3900µF
450V
-
-
-
-
LNY Series
76.2mm
95mm
31.8mm
-
-
-40°C
85°C
27T9733

RoHS

Each
25+
$53.600
50+
$53.600
100+
$53.600
Min: 25 / Mult: 25
3900µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
63.5mm
85mm
28.6mm
-
-
-40°C
85°C
77R5283

RoHS

Each
10+
$62.730
50+
$56.470
100+
$54.370
250+
$53.530
500+
$52.280
More Pricing...
Min: 25 / Mult: 25
3900µF
400V
-
-
-
-
LNY Series
51mm
170mm
22mm
-
-
-40°C
85°C
77R5311

RoHS

Each
10+
$51.040
50+
$45.940
100+
$44.250
250+
$43.570
500+
$42.540
More Pricing...
Min: 25 / Mult: 25
3900µF
350V
-
-
-
-
LNY Series
51mm
130mm
22mm
-
-
-40°C
85°C
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK