5600µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

51 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9699

RoHS

Date/Lot Code

Each
1+
$20.95
10+
$14.31
25+
$14.10
50+
$13.90
100+
$13.70
More Pricing...
Total:$20.95
Min: 1 / Mult: 1
5600µF
100V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.051ohm
8.76A
-40°C
85°C
31Y0347

RoHS

Date/Lot Code

Each
1+
$17.56
Total:$17.56
Min: 1 / Mult: 1
5600µF
63V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC40 Series
30mm
40mm
10mm
0.122ohm
3.03A
-40°C
105°C
55T0504

RoHS

Date/Lot Code

Each
1+
$14.13
50+
$12.85
100+
$11.87
250+
$11.14
500+
$10.50
Total:$14.13
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
35mm
50mm
10mm
-
4.1A
-40°C
85°C
55T0574

RoHS

Date/Lot Code

Each
1+
$6.55
50+
$5.95
100+
$5.49
250+
$5.16
500+
$4.87
Total:$6.55
Min: 1 / Mult: 1
5600µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
30mm
40mm
10mm
-
3.7A
-40°C
85°C
55T0456

RoHS

Date/Lot Code

Each
1+
$8.00
10+
$7.12
100+
$5.59
500+
$4.58
1000+
$3.97
More Pricing...
Total:$8.00
Min: 1 / Mult: 1
5600µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
22mm
36mm
10mm
-
2.5A
-40°C
105°C
82AC2387

RoHS

Date/Lot Code

Each
1+
$11.15
10+
$8.52
Total:$11.15
Min: 1 / Mult: 1
5600µF
40V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
30mm
10mm
0.131ohm
4.09A
-40°C
85°C
14AC3325

RoHS

Date/Lot Code

Each
1+
$169.33
5+
$164.57
10+
$159.81
25+
$155.04
50+
$151.86
More Pricing...
Total:$169.33
Min: 1 / Mult: 1
5600µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.049ohm
24A
-40°C
85°C
26M8253

RoHS

Date/Lot Code

Each
1+
$135.24
5+
$121.10
10+
$106.94
25+
$105.84
50+
$104.71
More Pricing...
Total:$135.24
Min: 1 / Mult: 1
5600µF
150V
-10%, +75%
Screw
2000 hours @ 85°C
Polar
CG Series
76.2mm
92mm
31.7mm
0.014ohm
17A
-40°C
85°C
78AK2568

RoHS

Date/Lot Code

Each
1+
$24.00
Total:$24.00
Min: 1 / Mult: 1
5600µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS80 Series
36mm
82mm
12.8mm
0.053ohm
12.3A
-40°C
105°C
07AM0051

RoHS

Date/Lot Code

Each
1+
$193.08
5+
$184.71
10+
$174.69
25+
$165.48
50+
$162.98
More Pricing...
Total:$193.08
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.018ohm
15.8A
-40°C
85°C
06AM9703

RoHS

Date/Lot Code

Each
1+
$12.18
10+
$11.01
25+
$10.37
50+
$9.69
100+
$8.86
More Pricing...
Total:$12.18
Min: 1 / Mult: 1
5600µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
5.91A
-40°C
85°C
06AM9733

RoHS

Date/Lot Code

Each
1+
$10.44
Total:$10.44
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.34A
-40°C
85°C
27T9737

RoHS

Each
1+
$70.74
Total:$1,768.50
Min: 25 / Mult: 25
5600µF
350V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
115mm
28.6mm
-
18.1A
-40°C
85°C
87R0051

RoHS

Date/Lot Code

Each
1+
$14.43
10+
$9.46
25+
$9.34
50+
$9.23
100+
$9.12
More Pricing...
Total:$14.43
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.34A
-40°C
85°C
27T9738

RoHS

Each
1+
$77.98
Total:$1,169.70
Min: 15 / Mult: 15
5600µF
350V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
90mm
31.8mm
-
17.6A
-40°C
85°C
46Y7919

RoHS

Date/Lot Code

Each
1+
$20.40
Total:$20.40
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
45mm
10mm
0.02ohm
3.51A
-40°C
105°C
16M6806

RoHS

Each
Pricing is unavailable. Please contact customer services.
5600µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMH Series
30mm
35mm
10mm
0.059ohm
2.76A
-40°C
105°C
16M6876

RoHS

Each
Pricing is unavailable. Please contact customer services.
5600µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMH Series
30mm
45mm
10mm
0.044ohm
3.22A
-40°C
105°C
54K6512

RoHS

Each
100+
$3.91
500+
$3.56
1000+
$3.15
2500+
$2.92
Total:$977.50
Min: 250 / Mult: 250
5600µF
63V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
25mm
45mm
10mm
-
4.01A
-40°C
85°C
77R5289

RoHS

Each
10+
$85.59
25+
$79.44
50+
$77.76
100+
$73.28
Total:$1,283.85
Min: 15 / Mult: 15
5600µF
400V
± 20%
Screw
2000 hours @ 85°C
Polar
LNY Series
76.2mm
105mm
31.8mm
-
17.6A
-40°C
85°C
67R9746

RoHS

Each
Pricing is unavailable. Please contact customer services.
5600µF
350V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
76mm
117mm
-
-
9.68A
-40°C
85°C
26T5038

RoHS

Each
Pricing is unavailable. Please contact customer services.
5600µF
35V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LKG Series
22mm
50mm
10mm
-
3A
-40°C
85°C
54K6590

RoHS

Each
100+
$7.02
250+
$6.69
500+
$6.22
Total:$1,404.00
Min: 200 / Mult: 200
5600µF
100V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
35mm
45mm
10mm
-
5.88A
-40°C
85°C
16M7762

RoHS

Each
Pricing is unavailable. Please contact customer services.
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
45mm
10mm
0.044ohm
5.75A
-40°C
85°C
77R5344

RoHS

Each
10+
$113.12
25+
$104.99
50+
$102.77
100+
$96.86
Total:$1,696.80
Min: 15 / Mult: 15
5600µF
450V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
76.2mm
125mm
31.8mm
-
17.6A
-40°C
85°C
1-25 of 51 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK