56µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y3803

RoHS

Date/Lot Code

Each
1+
$3.330
Min: 1 / Mult: 1
56µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
21mm
10mm
-
410mA
-25°C
105°C
16AC3083

RoHS

Date/Lot Code

Each
1+
$6.970
10+
$5.590
25+
$5.370
50+
$5.170
100+
$4.950
More Pricing...
Min: 1 / Mult: 1
56µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
0.45ohm
440mA
-40°C
105°C
25AJ0671

RoHS

Date/Lot Code

Each
1+
$4.940
Min: 1 / Mult: 1
56µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
30mm
10mm
1.4ohm
470mA
-25°C
105°C
54K6037

RoHS

Each
100+
$1.700
500+
$1.550
1000+
$1.450
2500+
$1.390
Min: 150 / Mult: 50
56µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
510mA
-25°C
105°C
40Y3735

RoHS

Date/Lot Code

Each
1+
$3.620
Min: 1 / Mult: 1
56µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
25mm
26mm
10mm
-
410mA
-25°C
105°C
40Y3728

RoHS

Date/Lot Code

Each
1+
$5.630
10+
$5.330
25+
$5.020
50+
$4.720
100+
$4.700
More Pricing...
Min: 1 / Mult: 1
56µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
22mm
31mm
10mm
-
410mA
-25°C
105°C
27T9828

RoHS

Each
100+
$3.230
500+
$2.770
1000+
$2.630
2500+
$2.510
Min: 100 / Mult: 50
56µF
500V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
22mm
25mm
10mm
-
470mA
-25°C
105°C
06AM9857

RoHS

Date/Lot Code

Each
1+
$4.470
Min: 1 / Mult: 1
56µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
1.7ohm
440mA
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK