68000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

26 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AC2936

RoHS

Each
1+
$157.840
5+
$145.130
10+
$132.420
25+
$129.160
50+
$125.910
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
55Y8708

RoHS

Each
1+
$14.460
10+
$10.850
25+
$10.100
50+
$9.340
100+
$8.910
More Pricing...
Min: 1 / Mult: 1
68000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
35mm
50mm
10mm
-
8A
-40°C
85°C
06AM9811

RoHS

Each
1+
$69.260
5+
$66.550
10+
$63.930
25+
$59.360
50+
$55.410
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
5000µohm
16A
-40°C
85°C
06AM9817

RoHS

Each
1+
$110.260
5+
$105.330
10+
$100.360
25+
$94.390
50+
$92.990
More Pricing...
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
06AM9807

RoHS

Each
1+
$45.300
5+
$43.520
10+
$41.820
25+
$38.830
50+
$36.240
More Pricing...
Min: 1 / Mult: 1
68000µF
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
6000µohm
13A
-40°C
85°C
06AM9707

RoHS

Each
1+
$13.380
10+
$12.890
25+
$11.490
50+
$10.820
100+
$9.900
More Pricing...
Min: 1 / Mult: 1
68000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
50mm
10mm
-
8.53A
-40°C
85°C
06AM9826

RoHS

Each
1+
$69.260
5+
$66.550
10+
$63.930
25+
$59.360
50+
$55.410
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
5000µohm
16A
-40°C
85°C
06AM9829

RoHS

Each
1+
$110.260
5+
$105.330
10+
$100.360
25+
$94.390
50+
$92.990
More Pricing...
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
3000µohm
20A
-40°C
85°C
67R9750

RoHS

Each
Pricing is unavailable. Please contact customer services.
68000µF
100V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
76mm
219mm
-
-
39.9A
-40°C
85°C
58R5732

RoHS

Each
25+
$69.630
50+
$68.170
100+
$64.240
Min: 25 / Mult: 25
68000µF
80V
± 20%
Screw
5000 hours @ 105°C
Polar
LNR Series
63.5mm
140mm
-
-
15.5A
-40°C
85°C
18C4508

RoHS

Each
500+
$16.920
Min: 600 / Mult: 50
68000µF
10V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.028ohm
6.94A
-40°C
85°C
58R5803

RoHS

Each
50+
$27.730
100+
$26.720
250+
$26.300
500+
$25.690
1000+
$24.660
Min: 50 / Mult: 50
68000µF
16V
± 20%
-
5000 hours @ 105°C
Polar
LNT Series
51mm
80mm
-
-
-
-40°C
85°C
69AC3820

RoHS

Each
25+
$30.770
50+
$28.120
100+
$27.510
250+
$26.690
Min: 36 / Mult: 36
68000µF
40V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF40 Series
40mm
105mm
-
0.017ohm
13.47A
-40°C
105°C
25AM0529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$70.810
25+
$66.040
50+
$62.320
100+
$60.740
250+
$59.150
Min: 12 / Mult: 12
68000µF
63V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
76mm
150mm
31.8mm
-
13.2A
-40°C
105°C
25AM0546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$102.420
25+
$98.710
50+
$96.650
100+
$94.190
250+
$91.720
Min: 9 / Mult: 9
68000µF
80V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
150mm
31.8mm
-
16.5A
-40°C
105°C
25AM0560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$149.960
25+
$144.540
50+
$141.530
100+
$137.910
250+
$134.300
Min: 7 / Mult: 7
68000µF
100V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
190mm
31.8mm
-
18A
-40°C
105°C
06AM9842

RoHS

Each
1+
$120.190
5+
$114.810
10+
$109.390
25+
$102.890
50+
$101.350
More Pricing...
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
76.9mm
105.7mm
31.7mm
3300µohm
19A
-40°C
105°C
25AM0478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$39.730
50+
$36.710
100+
$34.230
250+
$32.300
500+
$30.660
Min: 40 / Mult: 40
68000µF
35V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
140mm
31.8mm
-
12A
-40°C
105°C
25AM0477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$34.430
50+
$31.820
100+
$29.670
250+
$27.990
500+
$26.560
Min: 40 / Mult: 40
68000µF
25V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
140mm
31.8mm
-
10A
-40°C
105°C
25AM0444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$26.320
50+
$24.320
100+
$22.670
250+
$21.400
500+
$20.310
Min: 36 / Mult: 36
68000µF
16V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
80mm
31.8mm
-
6.5A
-40°C
105°C
06AM9837

RoHS

Each
1+
$75.490
5+
$72.540
10+
$69.680
25+
$64.700
50+
$60.410
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
4500µohm
15A
-40°C
105°C
06AM9834

RoHS

Each
1+
$49.370
5+
$47.440
10+
$45.570
25+
$42.320
50+
$39.500
More Pricing...
Min: 1 / Mult: 1
68000µF
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
22.2mm
4800µohm
13A
-40°C
105°C
06AM9845

RoHS

Each
1+
$75.490
5+
$72.540
10+
$69.680
25+
$64.700
50+
$60.410
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
51.6mm
105.7mm
22.2mm
4500µohm
15A
-40°C
105°C
25AM0443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$25.620
50+
$23.670
100+
$22.070
250+
$20.830
500+
$19.770
Min: 36 / Mult: 36
68000µF
10V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
80mm
31.8mm
-
6.5A
-40°C
105°C
25AM0502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$70.810
25+
$66.040
50+
$62.320
100+
$60.740
250+
$59.150
Min: 20 / Mult: 20
68000µF
50V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
140mm
31.8mm
-
12.5A
-40°C
105°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK