68µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

39 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
22AC8020

RoHS

Each
1+
$8.300
10+
$7.050
25+
$6.690
50+
$6.480
100+
$6.270
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.29ohm
470mA
-40°C
105°C
40Y3795

RoHS

Date/Lot Code

Each
1+
$3.190
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
26mm
10mm
-
510mA
-25°C
105°C
55Y8703

RoHS

Each
1+
$6.010
10+
$3.670
25+
$3.480
50+
$3.300
100+
$3.100
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
25mm
10mm
0.852ohm
600mA
-25°C
85°C
16AC3096

RoHS

Each
1+
$9.890
10+
$7.380
25+
$7.000
50+
$6.590
100+
$6.200
More Pricing...
Min: 1 / Mult: 1
68µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.37ohm
700mA
-40°C
85°C
55Y8676

RoHS

Each
1+
$4.800
10+
$2.870
25+
$2.710
50+
$2.550
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
0.852ohm
500mA
-25°C
105°C
55Y8677

RoHS

Each
1+
$5.810
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.937ohm
500mA
-25°C
105°C
98K6894

RoHS

Date/Lot Code

Each
1+
$10.050
10+
$7.690
25+
$7.590
50+
$7.500
100+
$7.400
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
30mm
10mm
1.23ohm
800mA
-25°C
85°C
26M6405

RoHS

Date/Lot Code

Each
1+
$14.040
10+
$9.190
25+
$9.050
50+
$8.910
100+
$8.770
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
30mm
10mm
1.2ohm
560mA
-25°C
105°C
55Y8704

RoHS

Each
1+
$2.830
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
30mm
10mm
0.937ohm
700mA
-25°C
85°C
25AJ0672

RoHS

Each
1+
$8.480
10+
$5.370
25+
$5.220
50+
$5.080
100+
$4.920
More Pricing...
Min: 1 / Mult: 1
68µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
30mm
10mm
1.16ohm
540mA
-25°C
105°C
49AC8801

RoHS

Date/Lot Code

Each
1+
$4.720
10+
$4.080
25+
$3.920
50+
$3.770
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
MXG Series
22mm
25mm
10mm
-
720mA
-25°C
105°C
54M2760

RoHS

Date/Lot Code

Each
1+
$7.150
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HXC Series
22mm
30mm
10mm
-
670mA
-25°C
105°C
06AM9866

RoHS

Each
1+
$6.400
10+
$4.780
25+
$4.440
50+
$4.100
100+
$3.740
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
25mm
10mm
1.2ohm
510mA
-40°C
105°C
81AK9730

RoHS

Date/Lot Code

Each
1+
$5.700
10+
$5.160
25+
$4.900
50+
$4.620
100+
$4.240
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
22mm
26mm
10mm
-
520mA
-25°C
105°C
81AK9729

RoHS

Date/Lot Code

Each
1+
$5.930
10+
$5.760
25+
$5.590
50+
$5.430
100+
$4.970
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
21mm
10mm
-
510mA
-25°C
105°C
55T0470

RoHS

Each
1+
$6.820
10+
$6.060
100+
$4.760
500+
$3.900
1000+
$3.380
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
600mA
-25°C
105°C
27T9830

RoHS

Each
100+
$3.720
500+
$3.380
1000+
$2.980
2500+
$2.770
Min: 250 / Mult: 250
68µF
500V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
22mm
30mm
10mm
-
520mA
-25°C
105°C
54K6039

RoHS

Each
100+
$2.450
500+
$2.200
1000+
$1.920
2500+
$1.710
Min: 250 / Mult: 50
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
35mm
10mm
-
560mA
-25°C
105°C
18C4812

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$7.040
1600+
$6.630
2400+
$6.310
Min: 800 / Mult: 100
68µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
22mm
30mm
10mm
0.709ohm
820mA
-25°C
85°C
26T5147

RoHS

Each
100+
$4.150
500+
$3.770
1000+
$3.330
2500+
$3.090
Min: 250 / Mult: 50
68µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LKX Series
20mm
30mm
10mm
-
500mA
-25°C
105°C
18C4608

RoHS

Each
500+
$6.840
Min: 800 / Mult: 100
68µF
400V
± 20%
Snap-In
250000 hours @ 40°C
Polar
059 PLL-SI Series
25mm
30mm
10mm
2.95ohm
410mA
-25°C
105°C
18C4546

RoHS

Each
500+
$5.790
Min: 800 / Mult: 100
68µF
400V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
22mm
30mm
10mm
2.1ohm
630mA
-40°C
85°C
54K5347

RoHS

Each
100+
$3.590
500+
$3.170
Min: 100 / Mult: 50
68µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
LGJ Series
25mm
20mm
10mm
-
460mA
-25°C
105°C
58R4635

RoHS

Each
100+
$2.300
500+
$2.090
1000+
$1.840
2500+
$1.710
Min: 250 / Mult: 250
68µF
400V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
20mm
25mm
10mm
-
490mA
-25°C
105°C
18C4548

RoHS

Each
500+
$7.440
Min: 800 / Mult: 100
68µF
450V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
22mm
30mm
10mm
3.9ohm
330mA
-40°C
85°C
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK