8200µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

58 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH8827

RoHS

CORNELL DUBILIER
Each
1+
$260.38
5+
$256.75
10+
$252.89
25+
$237.60
Total:$260.38
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
5000 hours @ 95°C
Polar
500C Series
76.2mm
219.1mm
31.8mm
-
-
-40°C
95°C
55T0508

RoHS

Date/Lot Code

Each
1+
$22.52
50+
$20.49
100+
$18.94
250+
$17.75
500+
$16.74
Total:$22.52
Min: 1 / Mult: 1
8200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
35mm
60mm
10mm
-
5.3A
-40°C
85°C
14AC3337

RoHS

Date/Lot Code

Each
1+
$28.21
10+
$19.71
25+
$19.55
50+
$19.38
100+
$19.21
More Pricing...
Total:$28.21
Min: 1 / Mult: 1
8200µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
83AH9701

RoHS

Date/Lot Code

Each
1+
$17.14
10+
$11.51
25+
$11.33
50+
$11.17
100+
$10.99
More Pricing...
Total:$17.14
Min: 1 / Mult: 1
8200µF
63V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
35mm
-
0.053ohm
7.5A
-40°C
85°C
83AH9757

RoHS

Date/Lot Code

Each
1+
$12.63
10+
$8.09
25+
$7.93
50+
$7.75
100+
$7.58
More Pricing...
Total:$12.63
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
35mm
10mm
-
5.53A
-40°C
85°C
55T0568

RoHS

Date/Lot Code

Each
1+
$7.15
50+
$6.51
100+
$6.01
250+
$5.63
500+
$5.31
Total:$7.15
Min: 1 / Mult: 1
8200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
30mm
46mm
10mm
-
4A
-40°C
85°C
16AC3169

RoHS

Date/Lot Code

Each
1+
$298.83
Total:$298.83
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
4300µohm
22.1A
-40°C
85°C
55T0549

RoHS

Each
1+
$8.40
10+
$7.48
100+
$5.87
500+
$4.80
1000+
$4.16
More Pricing...
Total:$8.40
Min: 1 / Mult: 1
8200µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
22mm
41mm
10mm
-
3.45A
-40°C
85°C
55T0458

RoHS

Date/Lot Code

Each
1+
$6.20
50+
$5.63
100+
$5.20
250+
$4.88
500+
$4.60
Total:$6.20
Min: 1 / Mult: 1
8200µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
22mm
41mm
10mm
-
2.9A
-40°C
105°C
14AC3338

RoHS

Date/Lot Code

Each
1+
$191.99
5+
$177.16
10+
$163.50
25+
$161.34
50+
$160.02
More Pricing...
Total:$191.99
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
131mm
31.8mm
0.028ohm
28.8A
-40°C
85°C
54K6492

RoHS

Date/Lot Code

Each
1+
$6.14
10+
$4.24
25+
$3.85
50+
$3.45
100+
$3.20
More Pricing...
Total:$6.14
Min: 1 / Mult: 1
8200µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
45mm
10mm
-
4.44A
-40°C
85°C
55T0495

RoHS

Each
1+
$10.64
50+
$9.68
100+
$8.94
250+
$8.39
500+
$7.90
Total:$10.64
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
30mm
51mm
10mm
-
4.2A
-40°C
105°C
69AC3892

RoHS

Date/Lot Code

Each
1+
$28.07
5+
$23.97
10+
$19.87
25+
$19.49
50+
$19.10
More Pricing...
Total:$28.07
Min: 1 / Mult: 1
8200µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.038ohm
13.6A
-40°C
105°C
96W2582

RoHS

Date/Lot Code

Each
1+
$17.31
10+
$12.28
25+
$12.00
50+
$11.71
100+
$11.43
Total:$17.31
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
35mm
35mm
10mm
0.067ohm
6.9A
-40°C
85°C
67R9752

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
200V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
63.5mm
117mm
-
-
12.07A
-40°C
85°C
27T9703

RoHS

Each
10+
$133.19
25+
$131.58
50+
$129.96
100+
$128.34
Total:$1,331.90
Min: 10 / Mult: 10
8200µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
105mm
31.8mm
-
29.5A
-40°C
85°C
16M8262

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
45mm
10mm
0.03ohm
-
-40°C
85°C
26T5003

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
50V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LKG Series
35mm
45mm
10mm
-
4.4A
-40°C
85°C
55T0483

RoHS

MULTICOMP PRO
Each
1+
$7.58
50+
$6.90
100+
$6.37
250+
$5.98
500+
$5.63
Total:$7.58
Min: 1 / Mult: 1
8200µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
25mm
50mm
10mm
-
3A
-40°C
105°C
34M4047

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
U32D Series
35mm
117mm
12.7mm
0.0192ohm
11.8A
-40°C
105°C
16M8245

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
30mm
45mm
10mm
0.03ohm
4.83A
-40°C
85°C
54K6519

RoHS

Each
100+
$5.68
500+
$5.16
1000+
$4.56
2500+
$4.24
Total:$1,136.00
Min: 200 / Mult: 200
8200µF
63V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
35mm
35mm
10mm
-
5.05A
-40°C
85°C
58R4987

RoHS

Each
100+
$4.95
500+
$4.51
1000+
$3.98
2500+
$3.70
Total:$990.00
Min: 200 / Mult: 200
8200µF
50V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LGY Series
30mm
40mm
10mm
-
2.8A
-40°C
105°C
69AC3487

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
63V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
30mm
-
0.082ohm
4.03A
-40°C
85°C
69AC3598

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
63V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
30mm
-
0.082ohm
4.03A
-40°C
85°C
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK