Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

18 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01N5321

RoHS

Date/Lot Code

Each
1+
$69.200
5+
$58.880
10+
$56.200
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
13000 hours @ 105°C
Polar
ALS40 Series
66mm
105mm
28.5mm
0.008ohm
22.2A
-40°C
105°C
01N5318

RoHS

Date/Lot Code

Each
1+
$75.270
5+
$70.000
10+
$64.740
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.008ohm
26.5A
-40°C
85°C
16AC2934

RoHS

Each
1+
$46.360
5+
$44.690
10+
$43.020
25+
$40.730
50+
$38.440
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
06AM9819

RoHS

Date/Lot Code

Each
1+
$53.580
5+
$51.090
10+
$48.690
25+
$44.490
50+
$40.860
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.008ohm
13A
-40°C
85°C
06AM9828

RoHS

Date/Lot Code

Each
1+
$44.240
5+
$42.180
10+
$40.190
25+
$36.720
50+
$33.730
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
67AK0643

RoHS

Date/Lot Code

Each
1+
$82.130
5+
$70.510
10+
$67.860
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.008ohm
26.5A
-40°C
85°C
83AK6976

RoHS

Date/Lot Code

Each
1+
$146.650
5+
$140.170
10+
$133.650
25+
$125.830
50+
$123.980
More Pricing...
Min: 1 / Mult: 1
33000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.008ohm
19A
-40°C
85°C
06AM9814

RoHS

Date/Lot Code

Each
1+
$42.280
5+
$40.300
10+
$38.410
25+
$35.110
50+
$32.240
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
09WX5693

RoHS

Date/Lot Code

Each
1+
$61.750
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.008ohm
30.2A
-40°C
85°C
05J4323

RoHS

Date/Lot Code

Each
1+
$53.190
5+
$46.920
10+
$40.630
25+
$40.630
50+
$40.630
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.008ohm
11A
-40°C
85°C
69AC3870

RoHS

Date/Lot Code

Each
10+
$117.740
25+
$109.270
50+
$106.960
100+
$100.810
Min: 12 / Mult: 12
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
58R6539

RoHS

Each
1000+
$1.270
2500+
$1.140
Min: 1000 / Mult: 200
2700µF
4V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
10mm
13mm
10mm
0.008ohm
6.9A
-55°C
105°C
58R6542

RoHS

Each
1000+
$1.270
2500+
$1.140
Min: 1000 / Mult: 200
1800µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
10mm
13mm
10mm
0.008ohm
6.6A
-55°C
105°C
85AC4494

RoHS

Each
10+
$87.960
25+
$81.640
50+
$79.920
100+
$75.310
Min: 12 / Mult: 12
0.16F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.008ohm
32.2A
-40°C
85°C
49X8146

RoHS

Each
Pricing is unavailable. Please contact customer services.
12000µF
500V
± 20%
Screw
5000 hours @ 85°C
Polar
U37F Series
89mm
219mm
31.8mm
0.008ohm
46.9A
-40°C
85°C
83AH9767

RoHS

Each
Pricing is unavailable. Please contact customer services.
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.008ohm
13A
-40°C
85°C
83AK6990

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.1F
40V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
76mm
146mm
31.8mm
0.008ohm
31.5A
-40°C
85°C
06AM9831

RoHS

Date/Lot Code

Each
1+
$53.580
5+
$51.090
10+
$48.690
25+
$44.490
50+
$40.860
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
0.008ohm
13A
-40°C
85°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK