Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

19 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01N5312

RoHS

Date/Lot Code

Each
1+
$47.570
5+
$39.810
10+
$37.710
25+
$36.090
50+
$34.880
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
85°C
48AC1606

RoHS

Date/Lot Code

Each
1+
$42.440
5+
$36.620
10+
$32.290
25+
$30.950
50+
$29.940
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
85°C
40P0735

RoHS

Date/Lot Code

Each
1+
$276.020
5+
$261.450
10+
$246.900
25+
$232.330
50+
$231.270
More Pricing...
Min: 1 / Mult: 1
6000µF
450V
-10%, +30%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
221mm
32mm
0.012ohm
60.5A
-40°C
85°C
27T2831

RoHS

Date/Lot Code

Each
1+
$68.250
5+
$63.680
10+
$59.090
25+
$59.090
50+
$59.080
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.012ohm
14.5A
-40°C
85°C
67C3930

RoHS

Date/Lot Code

Each
1+
$48.540
5+
$40.650
10+
$38.530
25+
$36.870
50+
$35.630
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
85°C
18K7983

RoHS

Each
1+
$68.590
5+
$66.570
10+
$64.540
25+
$61.640
50+
$58.730
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.012ohm
14.6A
-40°C
85°C
67AK0646

RoHS

Date/Lot Code

Each
1+
$94.160
5+
$88.280
10+
$82.400
25+
$76.520
50+
$72.450
More Pricing...
Min: 1 / Mult: 1
51000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.012ohm
27.9A
-40°C
85°C
57AK9299

RoHS

Date/Lot Code

Each
1+
$195.850
5+
$185.760
10+
$175.670
25+
$175.670
50+
$175.660
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
76.9mm
130.7mm
31.7mm
0.012ohm
22.9A
-40°C
85°C
07AM0102

RoHS

Date/Lot Code

Each
1+
$239.580
5+
$236.580
10+
$233.360
25+
$220.640
Min: 1 / Mult: 1
6800µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
0.012ohm
20A
-40°C
105°C
07C9708

RoHS

Date/Lot Code

Each
1+
$284.330
Min: 2 / Mult: 1
18000µF
200V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
76.2mm
143mm
31.7mm
0.012ohm
15.9A
-40°C
85°C
09WX5705

RoHS

Date/Lot Code

Each
1+
$50.220
5+
$45.400
10+
$40.560
25+
$39.300
50+
$38.020
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
85°C
93F8672

RoHS

Each
50+
$116.790
100+
$114.170
Min: 50 / Mult: 1
38000µF
100V
-10%, +50%
Screw
1000 hours @ 85°C
Polar
23A Series
76.2mm
104.775mm
31.75mm
0.012ohm
16A
-40°C
85°C
40P0703

RoHS

Date/Lot Code

Each
1+
$53.350
5+
$47.510
10+
$41.680
25+
$39.190
50+
$36.700
Min: 1 / Mult: 1
22000µF
40V
± 20%
Screw
60000 hours @ 85°C
Polar
PEH200 Series
35mm
95mm
13mm
0.012ohm
39.8A
-40°C
85°C
85AC4501

RoHS

Each
5+
$214.160
10+
$192.340
25+
$185.510
50+
$182.790
100+
$178.700
Min: 8 / Mult: 8
24000µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
220mm
31.8mm
0.012ohm
38A
-40°C
85°C
07AM0075

RoHS

Date/Lot Code

Each
1+
$192.120
5+
$185.060
10+
$168.400
25+
$162.710
50+
$160.590
More Pricing...
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
76.9mm
190.7mm
31.7mm
0.012ohm
22.4A
-40°C
85°C
07AM0053

RoHS

Date/Lot Code

Each
1+
$229.080
5+
$222.220
10+
$206.040
25+
$200.510
50+
$198.450
More Pricing...
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
0.012ohm
23.8A
-40°C
85°C
07AM0082

RoHS

Date/Lot Code

Each
1+
$225.830
5+
$223.000
10+
$219.960
25+
$207.970
Min: 1 / Mult: 1
10000µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
90mm
221mm
31.7mm
0.012ohm
28.3A
-40°C
85°C
07AM0052

RoHS

Date/Lot Code

Each
1+
$246.170
5+
$238.820
10+
$221.430
25+
$215.480
50+
$213.270
More Pricing...
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
0.012ohm
22.1A
-40°C
85°C
07AM0071

RoHS

Date/Lot Code

Each
1+
$237.240
5+
$228.520
10+
$207.960
25+
$200.920
50+
$198.300
More Pricing...
Min: 1 / Mult: 1
10000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
90mm
191mm
31.7mm
0.012ohm
25.8A
-40°C
85°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK