Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

10 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18K8000

RoHS

Date/Lot Code

Each
1+
$59.070
5+
$53.310
10+
$47.540
25+
$47.040
50+
$46.530
More Pricing...
Min: 1 / Mult: 1
33000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.013ohm
13.7A
-40°C
85°C
48AC1622

RoHS

Date/Lot Code

Each
1+
$87.570
5+
$78.040
10+
$68.500
25+
$65.820
50+
$64.760
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
01N5313

RoHS

Date/Lot Code

Each
1+
$86.250
5+
$77.710
10+
$69.160
25+
$64.940
50+
$62.500
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
69AC3891

RoHS

Each
10+
$72.520
25+
$67.310
50+
$65.880
100+
$62.100
Min: 12 / Mult: 12
43000µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
77mm
105mm
31.8mm
0.013ohm
24.2A
-40°C
105°C
16M8114

RoHS

Each
Pricing is unavailable. Please contact customer services.
22000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
63mm
10mm
0.013ohm
-
-40°C
85°C
69AC3889

RoHS

Each
10+
$34.640
25+
$34.380
50+
$34.110
100+
$33.850
250+
$33.590
Min: 24 / Mult: 24
0.18F
25V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
51mm
105mm
22.2mm
0.013ohm
18.7A
-40°C
105°C
46Y7910

RoHS

Date/Lot Code

Each
1+
$17.950
10+
$14.950
25+
$13.200
50+
$11.430
100+
$11.280
More Pricing...
Min: 1 / Mult: 1
22000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.013ohm
4.69A
-40°C
105°C
85AC4496

RoHS

Each
5+
$198.820
10+
$178.560
25+
$172.230
50+
$169.700
100+
$165.900
Min: 8 / Mult: 8
18000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
194mm
31.8mm
0.013ohm
37A
-40°C
85°C
85AC4477

RoHS

Each
10+
$43.710
25+
$39.290
50+
$35.890
100+
$35.120
250+
$34.070
Min: 24 / Mult: 24
0.11F
40V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.013ohm
21.4A
-40°C
85°C
16AC3205

RoHS

Each
1+
$93.040
5+
$88.890
10+
$83.950
25+
$79.390
50+
$78.150
More Pricing...
Min: 1 / Mult: 1
1800µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
105.7mm
28.5mm
0.013ohm
7.44A
-40°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK