Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

19 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11AC9893

RoHS

Date/Lot Code

Each
1+
$30.500
5+
$25.450
10+
$22.190
25+
$21.260
50+
$20.580
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
09WX5691

RoHS

Date/Lot Code

Each
1+
$25.300
10+
$19.960
25+
$19.140
50+
$18.130
100+
$17.570
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.017ohm
10A
-40°C
85°C
48AC1630

RoHS

Date/Lot Code

Each
1+
$23.690
10+
$19.380
25+
$18.620
50+
$17.660
100+
$17.130
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.017ohm
8.8A
-40°C
105°C
16AC3132

RoHS

Date/Lot Code

Each
1+
$15.410
Min: 1 / Mult: 1
1500µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.017ohm
4.64A
-40°C
105°C
67C3918

RoHS

Date/Lot Code

Each
1+
$26.750
10+
$20.720
25+
$19.350
50+
$18.130
100+
$17.570
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
85°C
83AH9728

RoHS

Date/Lot Code

Each
1+
$57.000
5+
$53.290
10+
$49.590
25+
$47.900
50+
$46.200
More Pricing...
Min: 1 / Mult: 1
24000µF
100V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
50mm
105mm
-
0.017ohm
18.4A
-40°C
105°C
30K6649

RoHS

Date/Lot Code

Each
1+
$26.930
10+
$23.940
25+
$23.870
50+
$23.790
100+
$23.720
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LBB Series
35mm
50mm
10mm
0.017ohm
5.3A
-40°C
85°C
60AK9817

RoHS

Date/Lot Code

Each
1+
$84.820
5+
$84.820
10+
$84.820
25+
$84.820
50+
$84.820
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
76mm
105mm
31.8mm
0.017ohm
16.9A
-40°C
85°C
60AK9822

RoHS

Date/Lot Code

Each
1+
$240.160
5+
$223.000
10+
$223.000
25+
$223.000
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
76mm
105mm
31.8mm
0.017ohm
16.9A
-40°C
85°C
59K0452

RoHS

Date/Lot Code

Each
1+
$13.010
10+
$12.560
25+
$12.070
50+
$11.490
100+
$11.140
Min: 1 / Mult: 1
47000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
35mm
50mm
10mm
0.017ohm
9.2A
-40°C
85°C
01N5305

RoHS

Date/Lot Code

Each
1+
$36.460
5+
$31.430
10+
$28.250
25+
$27.320
50+
$26.640
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
69AC3501

RoHS

Each
25+
$28.740
50+
$26.260
100+
$25.700
250+
$24.930
Min: 36 / Mult: 36
0.1F
35V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
105mm
-
0.017ohm
15.3A
-40°C
85°C
69AC3820

RoHS

Each
25+
$30.770
50+
$28.120
100+
$27.510
250+
$26.690
Min: 36 / Mult: 36
68000µF
40V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF40 Series
40mm
105mm
-
0.017ohm
13.47A
-40°C
105°C
07AM0057

RoHS

Date/Lot Code

Each
1+
$161.870
5+
$157.030
10+
$145.610
25+
$141.690
50+
$140.230
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
118.2mm
31.7mm
0.017ohm
18.4A
-40°C
85°C
07AM0093

RoHS

Date/Lot Code

Each
1+
$150.850
5+
$145.310
10+
$132.230
25+
$127.760
50+
$126.090
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43724 Series
76.9mm
130.7mm
31.7mm
0.017ohm
22.4A
-40°C
105°C
07AM0100

RoHS

Date/Lot Code

Each
1+
$183.300
5+
$176.580
10+
$160.680
25+
$155.240
50+
$153.220
More Pricing...
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
76.9mm
168.7mm
31.7mm
0.017ohm
15.1A
-40°C
105°C
07AM0062

RoHS

Date/Lot Code

Each
1+
$179.860
5+
$174.480
10+
$161.770
25+
$157.440
50+
$155.810
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
130.7mm
31.7mm
0.017ohm
22.4A
-40°C
105°C
83AH9799

RoHS

Date/Lot Code

Each
1+
$144.720
5+
$137.110
10+
$127.960
25+
$119.590
50+
$117.300
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43724 Series
76.9mm
130.7mm
31.7mm
0.017ohm
22.4A
-40°C
85°C
83AH9791

RoHS

Date/Lot Code

Each
1+
$148.430
5+
$140.630
10+
$131.240
25+
$122.660
50+
$120.310
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
130.7mm
31.7mm
0.017ohm
22.4A
-40°C
85°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK