Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

16 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9712

RoHS

Date/Lot Code

Each
1+
$16.840
10+
$13.030
25+
$12.180
50+
$11.320
100+
$10.830
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
50mm
-
0.034ohm
10.62A
-40°C
105°C
82AC2374

RoHS

Date/Lot Code

Each
1+
$23.800
10+
$17.910
25+
$16.490
50+
$15.060
100+
$14.350
Min: 1 / Mult: 1
10000µF
100V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.034ohm
10.35A
-40°C
85°C
83AH9690

RoHS

Date/Lot Code

Each
1+
$17.490
10+
$12.930
25+
$12.000
50+
$11.050
100+
$10.570
More Pricing...
Min: 1 / Mult: 1
13000µF
63V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.034ohm
10.03A
-40°C
85°C
98K6736

RoHS

Date/Lot Code

Each
1+
$32.140
10+
$25.120
Min: 1 / Mult: 1
47000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.034ohm
6.3A
-40°C
85°C
82AC2395

RoHS

Date/Lot Code

Each
1+
$30.500
Min: 1 / Mult: 1
7500µF
200V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.034ohm
15.97A
-40°C
85°C
26AM8280

RoHS

Date/Lot Code

Each
1+
$126.930
5+
$116.950
10+
$106.940
25+
$104.780
50+
$102.620
Min: 1 / Mult: 1
2700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
96.7mm
31.7mm
0.034ohm
17.9A
-40°C
85°C
06AM9917

RoHS

Date/Lot Code

Each
1+
$22.440
Min: 1 / Mult: 1
2200µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
35mm
55mm
10mm
0.034ohm
5.19A
-40°C
105°C
69K1905

RoHS

Each
1+
$5.160
5+
$5.160
10+
$5.160
25+
$5.160
50+
$5.160
More Pricing...
Min: 1 / Mult: 1
8900µF
16V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
54mm
12.7mm
0.034ohm
4.6A
-40°C
85°C
34C6378

RoHS

Date/Lot Code

Each
1+
$84.490
5+
$80.490
10+
$76.470
25+
$72.460
50+
$65.760
More Pricing...
Min: 1 / Mult: 1
18000µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.034ohm
6.8A
-40°C
85°C
18C4489

RoHS

Each
500+
$8.970
Min: 800 / Mult: 100
22000µF
10V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.034ohm
4.86A
-25°C
85°C
18C4491

RoHS

Each
500+
$8.050
Min: 800 / Mult: 100
15000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.034ohm
4.72A
-40°C
85°C
69AC3827

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
100V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF40 Series
40mm
80mm
-
0.034ohm
9.78A
-40°C
105°C
69AC3737

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
100V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF40 Series
40mm
80mm
-
0.034ohm
9.78A
-40°C
105°C
07AM0069

RoHS

Date/Lot Code

Each
1+
$113.970
5+
$107.860
10+
$101.710
25+
$94.320
50+
$92.580
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
105.7mm
31.7mm
0.034ohm
16.1A
-40°C
85°C
16AC3148

RoHS

Each
1+
$23.110
10+
$22.190
25+
$21.010
50+
$18.980
100+
$17.980
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
50mm
10mm
0.034ohm
4.91A
-40°C
85°C
83AH9798

RoHS

Date/Lot Code

Each
1+
$103.020
5+
$97.600
10+
$91.090
25+
$85.120
50+
$83.500
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
105.7mm
31.7mm
0.034ohm
16.1A
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK