Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

20 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46Y7909

RoHS

Date/Lot Code

Each
1+
$21.440
10+
$17.240
25+
$15.810
50+
$14.360
100+
$13.350
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
40mm
10mm
0.03ohm
2.77A
-40°C
105°C
48AC1616

RoHS

Date/Lot Code

Each
1+
$147.970
5+
$139.130
10+
$130.270
25+
$122.070
50+
$120.780
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
115mm
31.8mm
0.03ohm
22.76A
-40°C
85°C
96K6376

RoHS

Date/Lot Code

Each
1+
$28.680
5+
$27.690
10+
$26.780
25+
$25.620
50+
$24.760
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Snap-In
26000 hours @ 85°C
Polar
ALP22 Series
40mm
75mm
20mm
0.03ohm
-
-40°C
85°C
96K6384

RoHS

Date/Lot Code

Each
1+
$28.680
5+
$27.690
10+
$26.780
25+
$25.620
50+
$24.760
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
± 20%
Solder Lug
26000 hours @ 85°C
Polar
ALT22 Series
40mm
75mm
10mm
0.03ohm
-
-40°C
85°C
46Y7896

RoHS

Date/Lot Code

Each
1+
$13.330
10+
$10.320
25+
$9.530
50+
$8.730
100+
$8.290
More Pricing...
Min: 1 / Mult: 1
6800µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
40mm
10mm
0.03ohm
2.92A
-40°C
105°C
99W8878

RoHS

Date/Lot Code

Each
1+
$28.000
5+
$26.690
10+
$25.440
25+
$23.240
50+
$21.350
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.03ohm
7.3A
-40°C
85°C
16AC2942

RoHS

Date/Lot Code

Each
1+
$7.110
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
40mm
10mm
0.03ohm
2.5A
-40°C
105°C
14AC3275

RoHS

Date/Lot Code

Each
1+
$225.140
5+
$210.700
10+
$196.270
25+
$181.830
Min: 1 / Mult: 1
10000µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
220mm
31.8mm
0.03ohm
28.7A
-40°C
85°C
83AK6986

RoHS

Date/Lot Code

Each
1+
$47.380
5+
$45.540
10+
$43.780
25+
$40.690
50+
$38.020
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
105mm
12.8mm
0.03ohm
9A
-40°C
85°C
07AM0063

RoHS

Date/Lot Code

Each
1+
$129.200
5+
$123.490
10+
$117.750
25+
$110.860
50+
$109.230
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
105°C
97M5211

RoHS

Date/Lot Code

Each
1+
$6.550
10+
$4.970
25+
$4.630
50+
$4.300
100+
$4.100
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
4000 hours @ 105°C
Polar
SLPX Series
30mm
30mm
10mm
0.03ohm
5.48A
-40°C
85°C
51AH5753

RoHS

Each
10+
$33.460
25+
$30.080
50+
$27.480
100+
$26.890
250+
$26.090
Min: 24 / Mult: 24
12000µF
100V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS80 Series
51mm
82mm
22.2mm
0.03ohm
15.4A
-40°C
105°C
16M8262

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
45mm
10mm
0.03ohm
-
-40°C
85°C
16AC3137

RoHS

Each
1+
$27.030
10+
$21.120
25+
$20.240
50+
$19.370
100+
$18.490
More Pricing...
Min: 1 / Mult: 1
3300µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.03ohm
5.6A
-40°C
85°C
18C4513

RoHS

Each
500+
$11.610
Min: 800 / Mult: 100
15000µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.03ohm
5.58A
-40°C
85°C
16M8245

RoHS

Each
Pricing is unavailable. Please contact customer services.
8200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
30mm
45mm
10mm
0.03ohm
4.83A
-40°C
85°C
07AH3075

RoHS

Each
50+
$122.030
100+
$113.340
Min: 60 / Mult: 12
4700µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.03ohm
14.6A
-40°C
85°C
25AM0623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$110.150
25+
$105.710
50+
$103.240
100+
$100.270
250+
$97.310
Min: 12 / Mult: 12
8200µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
155mm
31.7mm
0.03ohm
13.3A
-25°C
105°C
83AH9792

RoHS

Date/Lot Code

Each
1+
$101.180
5+
$95.850
10+
$89.460
25+
$83.600
50+
$82.010
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
85°C
16AC3159

RoHS

Each
1+
$37.760
10+
$36.260
25+
$34.310
50+
$31.010
100+
$29.360
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
55mm
10mm
0.03ohm
3.93A
-40°C
105°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK