Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

24 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AH4427

RoHS

Date/Lot Code

Each
1+
$59.450
5+
$52.730
10+
$46.000
25+
$45.990
50+
$45.970
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
-40°C
85°C
98K6731

RoHS

Date/Lot Code

Each
1+
$17.700
10+
$13.860
25+
$13.030
50+
$12.190
100+
$11.490
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.055ohm
3.83A
-40°C
85°C
25AJ0685

RoHS

Date/Lot Code

Each
1+
$93.980
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43721 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-25°C
85°C
96K6390

RoHS

Date/Lot Code

Each
1+
$14.790
10+
$14.250
25+
$13.670
50+
$12.930
100+
$12.540
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
30mm
45mm
10mm
0.055ohm
-
-40°C
85°C
25AJ0682

RoHS

Date/Lot Code

Each
1+
$57.060
Min: 1 / Mult: 1
2700µF
250V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.28A
-25°C
85°C
16AC3095

RoHS

Date/Lot Code

Each
1+
$26.070
10+
$16.950
25+
$16.950
50+
$16.950
100+
$16.930
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.055ohm
2.98A
-40°C
85°C
89K7278

RoHS

Date/Lot Code

Each
1+
$22.990
10+
$18.120
25+
$17.230
50+
$16.340
100+
$15.090
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALP22 Series
30mm
45mm
17.5mm
0.055ohm
-
-40°C
85°C
16AC3150

RoHS

Date/Lot Code

Each
1+
$8.160
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
30mm
10mm
0.055ohm
2.6A
-40°C
85°C
78AK3221

RoHS

Date/Lot Code

Each
1+
$47.290
5+
$44.540
10+
$41.790
25+
$40.230
50+
$38.670
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
85°C
-40°C
06AM9990

RoHS

Date/Lot Code

Each
1+
$21.330
10+
$16.070
25+
$15.420
50+
$14.630
100+
$14.200
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
50mm
10mm
0.055ohm
4.91A
-40°C
85°C
85AC4005

RoHS

Date/Lot Code

Each
1+
$41.300
Min: 1 / Mult: 1
2700µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
85°C
83AH9704

RoHS

Date/Lot Code

Each
1+
$45.420
Min: 1 / Mult: 1
2700µF
400V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
85°C
07AM0087

RoHS

Date/Lot Code

Each
1+
$66.930
5+
$63.810
10+
$60.820
25+
$55.570
50+
$51.050
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
105.7mm
22.2mm
0.055ohm
8.34A
-40°C
85°C
07AM0045

RoHS

Date/Lot Code

Each
1+
$67.130
5+
$64.010
10+
$61.010
25+
$55.740
50+
$51.210
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-40°C
85°C
07AM0015

RoHS

Date/Lot Code

Each
1+
$20.400
10+
$19.420
25+
$18.160
50+
$16.090
100+
$15.100
More Pricing...
Min: 1 / Mult: 1
2700µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
50mm
10mm
0.055ohm
3.78A
-40°C
105°C
06AM9980

RoHS

Date/Lot Code

Each
1+
$15.800
10+
$15.060
25+
$14.070
50+
$12.470
100+
$11.700
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
50mm
10mm
0.055ohm
4.88A
-40°C
85°C
25AM3380

RoHS

Date/Lot Code

Each
1+
$60.360
5+
$56.510
10+
$52.660
25+
$48.820
50+
$44.970
More Pricing...
Min: 1 / Mult: 1
1500µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
50mm
80mm
-
0.055ohm
5.93A
-40°C
105°C
07AM0073

RoHS

Date/Lot Code

Each
1+
$71.440
5+
$67.600
10+
$63.740
25+
$59.120
50+
$58.020
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.055ohm
8.24A
-40°C
85°C
07AM0091

RoHS

Date/Lot Code

Each
1+
$45.820
5+
$43.690
10+
$41.650
25+
$38.050
50+
$34.950
More Pricing...
Min: 1 / Mult: 1
2700µF
250V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.28A
-40°C
85°C
25AM3356

RoHS

Date/Lot Code

Each
1+
$57.490
5+
$53.800
10+
$50.100
25+
$46.410
50+
$42.720
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
45mm
85mm
-
0.055ohm
8.07A
-40°C
85°C
07AM0092

RoHS

Date/Lot Code

Each
1+
$67.130
5+
$64.010
10+
$61.010
25+
$55.740
50+
$51.210
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43721 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-40°C
85°C
25AM3379

RoHS

Date/Lot Code

Each
1+
$59.580
5+
$55.770
10+
$51.960
25+
$48.160
50+
$44.350
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
50mm
80mm
-
0.055ohm
6.37A
-40°C
105°C
25AJ0679

RoHS

Each
1+
$65.620
5+
$63.110
10+
$60.610
25+
$55.880
50+
$52.280
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-25°C
85°C
16AC3091

RoHS

Each
1+
$9.910
10+
$8.820
25+
$8.220
50+
$7.590
100+
$6.820
More Pricing...
Min: 1 / Mult: 1
680µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
30mm
35mm
10mm
0.055ohm
1.84A
-40°C
105°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK