Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

20 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AC3099

RoHS

Date/Lot Code

Each
1+
$24.970
10+
$18.920
25+
$18.170
50+
$17.410
100+
$16.660
Min: 1 / Mult: 1
390µF
550V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.08ohm
2.75A
-40°C
85°C
85AC3688

RoHS

Date/Lot Code

Each
1+
$11.160
10+
$11.160
25+
$11.160
50+
$11.160
100+
$11.160
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
35mm
22.5mm
0.08ohm
4.67A
-40°C
85°C
14AC3347

RoHS

Date/Lot Code

Each
1+
$46.490
5+
$40.430
10+
$34.360
25+
$33.130
50+
$31.880
More Pricing...
Min: 1 / Mult: 1
2400µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
51mm
82mm
22.2mm
0.08ohm
13.6A
-40°C
85°C
55Y8634

RoHS

Date/Lot Code

Each
1+
$11.790
Min: 1 / Mult: 1
1200µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
45mm
10mm
0.08ohm
2.8A
-25°C
105°C
14AC3299

RoHS

Date/Lot Code

Each
1+
$61.150
5+
$53.560
10+
$45.960
25+
$45.110
50+
$44.280
More Pricing...
Min: 1 / Mult: 1
2400µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.08ohm
15.2A
-40°C
85°C
03AM2478

RoHS

Date/Lot Code

Each
1+
$143.160
5+
$131.620
10+
$120.090
25+
$117.860
50+
$115.620
Min: 1 / Mult: 1
1500µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.08ohm
5.95A
-40°C
105°C
25AM3355

RoHS

Date/Lot Code

Each
1+
$43.430
5+
$40.430
10+
$37.440
25+
$34.450
50+
$31.460
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
75mm
-
0.08ohm
6.28A
-40°C
85°C
25AM3358

RoHS

Date/Lot Code

Each
1+
$32.130
5+
$29.830
10+
$27.540
25+
$25.230
50+
$22.930
More Pricing...
Min: 1 / Mult: 1
1200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
55mm
-
0.08ohm
5.2A
-40°C
85°C
16AC3160

RoHS

Each
1+
$4.400
10+
$4.400
25+
$4.030
50+
$4.030
100+
$4.030
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
30mm
10mm
0.08ohm
1.24A
-40°C
105°C
59K0451

RoHS

Each
1+
$3.600
10+
$3.600
25+
$3.600
50+
$3.600
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
30mm
30mm
10mm
0.08ohm
5.6A
-40°C
85°C
69K1800

RoHS

Date/Lot Code

Each
1+
$60.400
5+
$57.800
10+
$55.190
25+
$50.660
50+
$46.110
Min: 1 / Mult: 1
1200µF
250V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.08ohm
4.4A
-40°C
85°C
55Y8649

RoHS

Date/Lot Code

Each
1+
$11.460
Min: 1 / Mult: 1
2200µF
160V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
45mm
10mm
0.08ohm
3.3A
-25°C
105°C
12AC1426

RoHS

Each
100+
$68.120
Min: 180 / Mult: 36
1500µF
450V
± 20%
Snap-In
20000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
80mm
-
0.08ohm
5.39A
-40°C
105°C
07AM0079

RoHS

Date/Lot Code

Each
1+
$44.940
5+
$42.850
10+
$40.830
25+
$37.320
50+
$34.280
More Pricing...
Min: 1 / Mult: 1
1500µF
350V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.08ohm
6.44A
-40°C
85°C
25AM3374

RoHS

Date/Lot Code

Each
1+
$68.610
5+
$65.420
10+
$62.350
25+
$56.990
50+
$52.350
More Pricing...
Min: 1 / Mult: 1
1500µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43613 Series
50mm
100mm
-
0.08ohm
6.03A
-40°C
105°C
06AM9870

RoHS

Date/Lot Code

Each
1+
$14.830
10+
$14.200
25+
$12.410
50+
$11.540
100+
$10.360
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
35mm
40mm
10mm
0.08ohm
2.7A
-40°C
105°C
25AM0636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$83.530
25+
$77.290
50+
$72.440
100+
$70.350
250+
$68.280
Min: 15 / Mult: 15
2200µF
500V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
64.3mm
115mm
28.2mm
0.08ohm
7.3A
-25°C
85°C
25AM3378

RoHS

Date/Lot Code

Each
1+
$44.750
5+
$41.770
10+
$38.810
25+
$35.840
50+
$32.860
More Pricing...
Min: 1 / Mult: 1
1200µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
45mm
65mm
-
0.08ohm
4.85A
-40°C
105°C
16AC3152

RoHS

Each
1+
$14.180
10+
$13.610
25+
$12.140
50+
$11.460
100+
$10.400
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
30mm
35mm
10mm
0.08ohm
1.61A
-40°C
105°C
92AH8066

RoHS

Each
1+
$12.220
10+
$11.650
25+
$10.190
50+
$9.510
100+
$8.480
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
35mm
40mm
10mm
0.08ohm
2.7A
-40°C
105°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK