Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

44 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01N5308

RoHS

Date/Lot Code

Each
1+
$24.300
10+
$17.840
25+
$17.100
50+
$16.270
100+
$16.270
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
85°C
09WX5699

RoHS

Date/Lot Code

Each
1+
$29.440
5+
$24.430
10+
$20.260
25+
$19.380
50+
$18.780
More Pricing...
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.267ohm
7.1A
-40°C
85°C
67C3918

RoHS

Date/Lot Code

Each
1+
$26.750
10+
$20.720
25+
$19.350
50+
$18.130
100+
$17.570
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
85°C
09WX5700

RoHS

Date/Lot Code

Each
1+
$31.460
5+
$27.720
10+
$23.970
25+
$22.410
50+
$20.920
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.161ohm
8.4A
-40°C
85°C
69K1852

RoHS

Date/Lot Code

Each
1+
$13.490
5+
$13.490
10+
$13.490
25+
$13.490
50+
$13.490
More Pricing...
Min: 1 / Mult: 1
2900µF
75V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.032ohm
5.6A
-40°C
85°C
59K0136

RoHS

Date/Lot Code

Each
1+
$29.440
5+
$27.330
10+
$27.330
25+
$25.510
50+
$25.510
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
-
-10%, +75%
Screw
2000 hours @ 85°C
Polar
DCMC Series
34.93mm
34.93mm
12.7mm
0.0309ohm
5.6A
-40°C
85°C
17F1721

RoHS

Date/Lot Code

Each
1+
$43.570
5+
$40.310
10+
$37.050
25+
$36.390
50+
$35.740
More Pricing...
Min: 1 / Mult: 1
500µF
150V
-
-10%, +75%
Screw
2000 hours @ 85°C
Polar
CG Series
34.9mm
79.37mm
12.7mm
0.103ohm
3.1A
-40°C
85°C
72K6679

RoHS

Date/Lot Code

Each
1+
$29.890
5+
$28.790
10+
$27.760
25+
$26.480
50+
$25.520
More Pricing...
Min: 1 / Mult: 1
270µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
85.7mm
12.7mm
-
-
-40°C
65°C
87F1265

RoHS

Date/Lot Code

Each
1+
$23.980
5+
$23.110
10+
$22.290
Min: 1 / Mult: 1
161µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
69.9mm
12.7mm
-
-
-40°C
65°C
96B7546

RoHS

Date/Lot Code

Each
1+
$35.880
5+
$34.560
10+
$33.320
25+
$31.780
50+
$30.630
More Pricing...
Min: 1 / Mult: 1
400µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
85.7mm
12.7mm
-
-
-40°C
65°C
69K1787

RoHS

Date/Lot Code

Each
1+
$41.750
5+
$39.490
10+
$37.230
25+
$35.530
50+
$33.820
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
54mm
12.7mm
0.737ohm
1A
-40°C
85°C
69K1844

RoHS

Each
1+
$47.330
5+
$45.540
10+
$43.870
25+
$42.390
50+
$42.040
More Pricing...
Min: 1 / Mult: 1
250µF
250V
-
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
54mm
12.7mm
0.278ohm
1.6A
-40°C
85°C
69K1890

RoHS

Date/Lot Code

Each
1+
$33.290
5+
$32.070
10+
$30.930
25+
$30.210
50+
$30.180
More Pricing...
Min: 1 / Mult: 1
6000µF
40V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.025ohm
6.2A
-40°C
85°C
72K6681

RoHS

Date/Lot Code

Each
1+
$52.310
5+
$45.360
10+
$38.410
25+
$37.400
50+
$36.390
More Pricing...
Min: 1 / Mult: 1
30µF
-
330V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
85.7mm
12.7mm
-
-
-40°C
65°C
72K6672

RoHS

Each
1+
$13.480
10+
$13.480
25+
$13.480
50+
$12.790
100+
$12.380
More Pricing...
Min: 1 / Mult: 1
130µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
69.9mm
12.7mm
-
-
-40°C
65°C
69K1896

RoHS

Date/Lot Code

Each
1+
$31.740
5+
$30.570
10+
$29.490
25+
$28.470
50+
$28.460
More Pricing...
Min: 1 / Mult: 1
6800µF
50V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.024ohm
6.4A
-40°C
85°C
72K6674

RoHS

Date/Lot Code

Each
1+
$38.330
5+
$33.500
10+
$28.680
25+
$27.650
50+
$26.620
More Pricing...
Min: 1 / Mult: 1
189µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
69.9mm
12.7mm
-
-
-40°C
65°C
72K6677

RoHS

Each
1+
$33.590
5+
$31.850
10+
$30.100
25+
$28.360
50+
$26.070
More Pricing...
Min: 1 / Mult: 1
216µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
85.7mm
12.7mm
-
-
-40°C
65°C
72K6675

RoHS

Date/Lot Code

Each
1+
$45.190
5+
$38.450
10+
$31.710
25+
$30.470
50+
$29.220
More Pricing...
Min: 1 / Mult: 1
21µF
-
330V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
69.9mm
12.7mm
-
-
-40°C
65°C
69K1801

RoHS

Date/Lot Code

Each
1+
$21.980
5+
$21.980
10+
$21.980
25+
$21.980
50+
$21.980
More Pricing...
Min: 1 / Mult: 1
1200µF
100V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.062ohm
3.5A
-40°C
85°C
62H1168

RoHS

Date/Lot Code

Each
1+
$27.270
Min: 1 / Mult: 1
4000µF
100V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
105mm
12.7mm
0.031ohm
6.2A
-40°C
85°C
94F3724

RoHS

Date/Lot Code

Each
1+
$32.150
5+
$32.150
10+
$32.150
25+
$32.150
50+
$32.150
More Pricing...
Min: 1 / Mult: 1
5000µF
50V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.026ohm
6.1A
-40°C
85°C
69K1905

RoHS

Each
1+
$5.160
5+
$5.160
10+
$5.160
25+
$5.160
50+
$5.160
More Pricing...
Min: 1 / Mult: 1
8900µF
16V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
54mm
12.7mm
0.034ohm
4.6A
-40°C
85°C
69K1870

RoHS

Each
1+
$71.700
5+
$67.570
10+
$63.440
25+
$57.900
50+
$52.350
More Pricing...
Min: 1 / Mult: 1
4300µF
50V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
105mm
12.7mm
0.022ohm
7.6A
-40°C
85°C
72K6685

RoHS

Date/Lot Code

Each
1+
$46.670
5+
$41.800
10+
$36.940
25+
$34.630
50+
$32.320
More Pricing...
Min: 1 / Mult: 1
43µF
-
220V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
85.7mm
12.7mm
-
-
-40°C
65°C
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK