Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

82 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18K7994

RoHS

Each
1+
$123.020
5+
$110.750
10+
$98.470
25+
$95.090
50+
$91.720
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
85°C
14AC3343

RoHS

Date/Lot Code

Each
1+
$73.550
5+
$65.140
10+
$56.720
25+
$54.730
50+
$52.740
More Pricing...
Min: 1 / Mult: 1
91000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
66mm
105mm
28.5mm
0.009ohm
29.3A
-40°C
85°C
01N5313

RoHS

Date/Lot Code

Each
1+
$86.250
5+
$77.710
10+
$69.160
25+
$64.940
50+
$62.500
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
25AJ0676

RoHS

Date/Lot Code

Each
1+
$132.550
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-25°C
85°C
01N5321

RoHS

Date/Lot Code

Each
1+
$69.200
5+
$58.880
10+
$56.200
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
13000 hours @ 105°C
Polar
ALS40 Series
66mm
105mm
28.5mm
0.008ohm
22.2A
-40°C
105°C
31Y0348

RoHS

Date/Lot Code

Each
1+
$86.140
5+
$76.730
10+
$67.320
25+
$67.310
50+
$67.280
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.067ohm
19.3A
-40°C
85°C
14AC3307

RoHS

Date/Lot Code

Each
1+
$95.110
5+
$85.680
10+
$76.250
25+
$73.520
50+
$70.780
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
66mm
105mm
28.5mm
0.077ohm
19.7A
-40°C
85°C
25AJ0685

RoHS

Date/Lot Code

Each
1+
$93.980
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43721 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-25°C
85°C
31Y3395

RoHS

Date/Lot Code

Each
1+
$127.370
5+
$114.330
10+
$101.280
25+
$99.210
50+
$97.120
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
15000 hours @ 85°C
Polar
PEH200 Series
66.6mm
106mm
28.5mm
0.01ohm
42.7A
-40°C
85°C
48AC1602

RoHS

Date/Lot Code

Each
1+
$80.780
5+
$69.920
10+
$67.630
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.007ohm
26.6A
-40°C
85°C
13J5294

RoHS

Each
1+
$38.630
5+
$36.440
10+
$33.780
25+
$31.350
50+
$30.700
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
-
-
-
Polar
-
64.3mm
105.7mm
28.5mm
0.1ohm
8.4A
-40°C
85°C
16AC3203

RoHS

Date/Lot Code

Each
1+
$139.170
Min: 1 / Mult: 1
2700µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
118.2mm
28.5mm
0.01ohm
9.8A
-40°C
105°C
67M9798

RoHS

Date/Lot Code

Each
1+
$65.750
5+
$65.750
10+
$65.750
25+
$65.750
Min: 1 / Mult: 1
4700µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.029ohm
13.8A
-40°C
85°C
07AH3072

RoHS

Each
1+
$17.890
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
65mm
105mm
28.5mm
0.042ohm
11.1A
-40°C
85°C
83AH9789

RoHS

Each
1+
$68.510
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
130.7mm
28.5mm
0.028ohm
12.6A
-25°C
85°C
83AK6984

RoHS

Date/Lot Code

Each
1+
$92.020
5+
$84.000
10+
$75.970
25+
$75.970
50+
$75.950
Min: 1 / Mult: 1
3300µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.042ohm
11.4A
-40°C
85°C
07AM0040

RoHS

Date/Lot Code

Each
1+
$100.860
5+
$95.450
10+
$90.010
25+
$83.470
50+
$81.930
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-40°C
85°C
07AM0076

RoHS

Date/Lot Code

Each
1+
$78.910
5+
$74.670
10+
$70.410
25+
$65.300
50+
$64.100
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.04ohm
9.61A
-40°C
85°C
26AM6007

RoHS

Date/Lot Code

Each
1+
$100.400
5+
$96.450
10+
$92.500
25+
$92.500
50+
$92.490
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
96.7mm
28.5mm
0.026ohm
12.7A
-25°C
85°C
60AK9816

RoHS

Date/Lot Code

Each
1+
$145.970
5+
$130.650
10+
$115.320
25+
$112.150
50+
$108.970
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.024ohm
12.6A
-40°C
85°C
80AK4896

RoHS

Date/Lot Code

Each
1+
$101.950
5+
$97.730
10+
$93.520
25+
$93.520
50+
$93.510
Min: 1 / Mult: 1
6800µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.025ohm
15.2A
-40°C
85°C
06AM9832

RoHS

Date/Lot Code

Each
1+
$69.910
5+
$66.660
10+
$63.530
25+
$58.050
50+
$53.320
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
0.005ohm
17A
-40°C
85°C
06AM9820

RoHS

Date/Lot Code

Each
1+
$69.910
5+
$66.660
10+
$63.530
25+
$58.050
50+
$53.320
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
0.005ohm
17A
-40°C
85°C
06AM9841

RoHS

Date/Lot Code

Each
1+
$75.700
5+
$71.640
10+
$67.560
25+
$62.650
50+
$61.490
More Pricing...
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
0.0048ohm
17A
-40°C
105°C
68AK3939

RoHS

Date/Lot Code

Each
1+
$109.460
5+
$100.220
10+
$92.660
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
1-25 of 82 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK