Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

165 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01N5306

RoHS

Date/Lot Code

Each
1+
$121.380
5+
$114.460
10+
$107.520
25+
$100.600
50+
$98.790
More Pricing...
Min: 1 / Mult: 1
10000µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.7mm
0.019ohm
24A
-40°C
85°C
67C3925

RoHS

Date/Lot Code

Each
1+
$107.770
5+
$101.030
10+
$94.290
25+
$90.950
50+
$89.440
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
16mm
31.7mm
0.039ohm
25.1A
-40°C
85°C
09WX5696

RoHS

Date/Lot Code

Each
1+
$90.020
5+
$84.460
10+
$78.900
25+
$73.340
50+
$72.270
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.042ohm
21.1A
-40°C
85°C
16AC2936

RoHS

Date/Lot Code

Each
1+
$142.090
5+
$127.770
10+
$113.440
25+
$112.020
50+
$110.590
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
0.005ohm
20A
-
85°C
25AJ0680

RoHS

Date/Lot Code

Each
1+
$145.860
5+
$145.380
10+
$144.930
25+
$144.450
50+
$143.990
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
76.9mm
105.7mm
31.7mm
0.036ohm
11.2A
-25°C
85°C
16AC3209

RoHS

Date/Lot Code

Each
1+
$401.450
Min: 1 / Mult: 1
6800µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
0.0038ohm
20A
-40°C
105°C
16AC3200

RoHS

Date/Lot Code

Each
1+
$433.750
Min: 1 / Mult: 1
18000µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
90mm
191mm
31.7mm
0.0021ohm
33A
-40°C
105°C
16AC3181

RoHS

Date/Lot Code

Each
1+
$422.340
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
90mm
221mm
31.7mm
0.0028ohm
29.2A
-40°C
85°C
16AC3169

RoHS

Date/Lot Code

Each
1+
$237.490
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
156.2mm
31.7mm
0.0043ohm
22.1A
-40°C
85°C
16AC3163

RoHS

Date/Lot Code

Each
1+
$343.610
Min: 1 / Mult: 1
22000µF
350V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
90mm
197mm
31.7mm
0.0018ohm
41.3A
-40°C
85°C
16AC3206

RoHS

Date/Lot Code

Each
1+
$297.800
5+
$291.990
10+
$286.180
25+
$280.370
Min: 1 / Mult: 1
4700µF
500V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
76.9mm
168.7mm
31.7mm
0.0055ohm
15.1A
-40°C
105°C
26M8253

RoHS

Date/Lot Code

Each
1+
$120.670
5+
$112.730
10+
$104.780
25+
$101.630
50+
$98.490
More Pricing...
Min: 1 / Mult: 1
5600µF
150V
-10%, +75%
Screw
2000 hours @ 85°C
Polar
CG Series
76.2mm
92mm
31.7mm
0.014ohm
17A
-40°C
85°C
69K1829

RoHS

Each
1+
$237.210
5+
$226.020
10+
$214.810
Min: 1 / Mult: 1
2000µF
450V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
76.2mm
130mm
31.7mm
0.045ohm
9.1A
-40°C
85°C
69K1795

RoHS

Date/Lot Code

Each
1+
$31.420
5+
$31.420
10+
$31.420
25+
$31.420
50+
$31.420
More Pricing...
Min: 1 / Mult: 1
0.1F
16V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
76.2mm
130mm
31.7mm
0.007ohm
22.5A
-40°C
85°C
69K1818

RoHS

Date/Lot Code

Each
1+
$155.110
5+
$147.690
10+
$140.270
25+
$131.940
50+
$123.620
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
76.2mm
105mm
31.7mm
0.051ohm
7.9A
-40°C
85°C
57AK9298

RoHS

Date/Lot Code

Each
1+
$274.240
5+
$258.000
10+
$241.760
25+
$238.750
50+
$235.750
Min: 1 / Mult: 1
10000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
76.9mm
156.2mm
31.7mm
0.011ohm
24.5A
-40°C
85°C
07AM0068

RoHS

Date/Lot Code

Each
1+
$156.880
5+
$151.130
10+
$137.520
25+
$132.870
50+
$131.140
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
143.2mm
31.7mm
0.01ohm
26A
-40°C
85°C
07AM0060

RoHS

Date/Lot Code

Each
1+
$133.780
5+
$127.870
10+
$121.920
25+
$114.790
50+
$113.090
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
57AK9299

RoHS

Date/Lot Code

Each
1+
$195.850
5+
$185.760
10+
$175.670
25+
$175.670
50+
$175.660
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
76.9mm
130.7mm
31.7mm
0.012ohm
22.9A
-40°C
85°C
07AM0061

RoHS

Date/Lot Code

Each
1+
$157.100
5+
$150.150
10+
$143.170
25+
$134.790
50+
$132.800
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
105.7mm
31.7mm
0.02ohm
15.4A
-40°C
85°C
07AM0049

RoHS

Date/Lot Code

Each
1+
$319.290
5+
$316.090
10+
$312.680
25+
$299.190
Min: 1 / Mult: 1
12000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
220.7mm
31.7mm
0.0083ohm
30.1A
-40°C
85°C
26AM8281

RoHS

Date/Lot Code

Each
1+
$157.260
5+
$145.080
10+
$132.900
25+
$130.550
50+
$128.210
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
105.7mm
31.7mm
0.016ohm
26A
-40°C
85°C
07AM0090

RoHS

Date/Lot Code

Each
1+
$112.160
5+
$106.140
10+
$100.080
25+
$92.830
50+
$91.100
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
0.026ohm
15.1A
-40°C
85°C
06AM9817

RoHS

Date/Lot Code

Each
1+
$92.650
5+
$87.680
10+
$82.670
25+
$76.680
50+
$75.260
More Pricing...
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
0.003ohm
20A
-40°C
85°C
26AM8278

RoHS

Date/Lot Code

Each
1+
$175.870
5+
$161.310
10+
$146.720
25+
$144.620
50+
$142.500
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
130.7mm
31.7mm
0.02ohm
25.7A
-40°C
85°C
1-25 of 165 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK