Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72K6665

RoHS

Each
1+
$17.110
10+
$12.150
25+
$12.150
50+
$12.140
100+
$12.100
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
1000 hours @ 105°C
Polar
LP Series
35mm
30mm
10mm
0.071ohm
2.27A
-40°C
105°C
34H3100

RoHS

Each
1+
$2.860
10+
$2.860
25+
$2.860
50+
$2.860
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
150µF
200V
± 20%
Snap-In
1000 hours @ 105°C
Polar
LP Series
25mm
25mm
10mm
1.65ohm
509mA
-40°C
105°C
44F1604

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.670
25+
$1.670
50+
$1.670
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
2700µF
35V
± 20%
Snap-In
1000 hours @ 105°C
Polar
LP Series
25mm
25mm
10mm
0.155ohm
1.257A
-40°C
105°C
44F1623

RoHS

Date/Lot Code

Each
1+
$3.940
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
1000 hours @ 105°C
Polar
LP Series
35mm
30mm
10mm
0.076ohm
2.2A
-40°C
105°C
44F1611

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.340
25+
$1.340
50+
$1.340
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
1500µF
50V
± 20%
Snap-In
1000 hours @ 105°C
Polar
LP Series
22mm
25mm
10mm
0.225ohm
983mA
-40°C
105°C
73K4034

RoHS

Date/Lot Code

Each
1+
$0.472
10+
$0.472
25+
$0.472
50+
$0.472
100+
$0.472
More Pricing...
Min: 1 / Mult: 1
1200µF
50V
± 20%
Snap-In
1000 hours @ 105°C
Polar
LP Series
22mm
25mm
10mm
0.28ohm
860mA
-40°C
105°C
16F3722
Each
Pricing is unavailable. Please contact customer services.
550µF
450V
-0%, +50%
Screw
1000 hours @ 105°C
-
HES Series
50.8mm
104.78mm
-
0.15ohm
3.6A
-40°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK