Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

30 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AC2375

RoHS

Date/Lot Code

Each
1+
$16.070
10+
$11.640
25+
$11.110
50+
$10.570
100+
$10.040
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.048ohm
8.34A
-40°C
85°C
-
34AH0215

RoHS

Date/Lot Code

Each
1+
$14.790
10+
$10.820
25+
$10.160
50+
$9.510
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.411ohm
4.64A
-40°C
85°C
-
65AC5830

RoHS

Date/Lot Code

Each
1+
$19.070
10+
$13.670
25+
$12.920
50+
$12.150
100+
$11.140
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
85°C
AEC-Q200
34AH0213

RoHS

Date/Lot Code

Each
1+
$13.080
10+
$10.010
25+
$9.480
50+
$8.940
100+
$8.430
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.92ohm
2.98A
-40°C
85°C
-
31Y0336

RoHS

Date/Lot Code

Each
1+
$9.960
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.805ohm
2.12A
-40°C
85°C
-
34AH0214

RoHS

Date/Lot Code

Each
1+
$14.640
10+
$10.790
25+
$10.180
50+
$9.550
100+
$9.050
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.628ohm
3.84A
-40°C
85°C
-
31Y0341

RoHS

Date/Lot Code

Each
1+
$13.170
10+
$12.600
25+
$11.010
50+
$10.250
100+
$9.220
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.112ohm
3.08A
-40°C
85°C
-
41Y9800

RoHS

Date/Lot Code

Each
1+
$19.980
10+
$19.030
25+
$17.800
50+
$15.780
100+
$14.810
More Pricing...
Min: 1 / Mult: 1
180µF
550V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
50mm
10mm
1.914ohm
2.47A
-40°C
85°C
-
82AC2382

RoHS

Date/Lot Code

Each
1+
$17.820
10+
$11.260
25+
$10.940
50+
$10.620
100+
$10.300
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.29ohm
5.73A
-40°C
85°C
-
65AC5828

RoHS

Date/Lot Code

Each
1+
$18.280
10+
$17.630
25+
$16.920
50+
$16.040
100+
$15.570
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.636ohm
4.1A
-40°C
85°C
AEC-Q200
82AC2384

RoHS

Date/Lot Code

Each
1+
$14.180
10+
$10.330
25+
$9.540
50+
$8.750
100+
$7.970
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.081ohm
6.15A
-40°C
85°C
-
69AC1972

RoHS

Date/Lot Code

Each
1+
$15.280
10+
$11.050
25+
$10.160
50+
$9.280
100+
$8.400
More Pricing...
Min: 1 / Mult: 1
300µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.5042ohm
4A
-40°C
85°C
AEC-Q200
50AK0045

RoHS

Date/Lot Code

Each
1+
$17.650
10+
$13.070
25+
$12.120
50+
$11.210
100+
$11.180
More Pricing...
Min: 1 / Mult: 1
130µF
600V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.98ohm
3A
-40°C
85°C
AEC-Q200
63AK6557

RoHS

Date/Lot Code

Each
1+
$17.250
10+
$11.250
25+
$11.170
50+
$11.070
100+
$10.990
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
50mm
10mm
0.04ohm
9.4A
-40°C
85°C
-
69AC2008

RoHS

Each
100+
$8.590
250+
$8.190
500+
$7.600
Min: 160 / Mult: 160
300µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.504ohm
4A
-40°C
85°C
AEC-Q200
69AC1970

RoHS

Each
100+
$8.820
250+
$8.400
500+
$7.800
Min: 160 / Mult: 160
240µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
1.032ohm
3A
-40°C
85°C
AEC-Q200
69AC2009

RoHS

Each
100+
$10.560
250+
$10.060
500+
$9.350
Min: 160 / Mult: 160
330µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
45mm
10mm
0.751ohm
3.7A
-40°C
85°C
AEC-Q200
69AC1973

RoHS

Each
100+
$9.790
250+
$9.320
500+
$8.660
Min: 160 / Mult: 160
330µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
45mm
10mm
0.751ohm
3.7A
-40°C
85°C
AEC-Q200
41Y9799

RoHS

Date/Lot Code

Each
1+
$16.180
Min: 1 / Mult: 1
150µF
550V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
40mm
10mm
2.302ohm
2.14A
-40°C
85°C
-
69AC2018

RoHS

Each
100+
$10.650
250+
$10.150
500+
$9.430
Min: 160 / Mult: 160
470µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.322ohm
5.2A
-40°C
85°C
AEC-Q200
69AC1971

RoHS

Each
100+
$8.920
250+
$8.500
500+
$7.900
Min: 160 / Mult: 160
270µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
40mm
10mm
0.916ohm
2.9A
-40°C
85°C
AEC-Q200
69AC2016

RoHS

Each
100+
$8.450
250+
$8.050
500+
$7.470
Min: 160 / Mult: 160
430µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
40mm
10mm
0.409ohm
4.4A
-40°C
85°C
AEC-Q200
69AC2054

RoHS

Each
100+
$10.560
250+
$10.060
500+
$9.350
Min: 160 / Mult: 160
470µF
450V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
-
0.322ohm
5.2A
-40°C
85°C
AEC-Q200
32AK9022

RoHS

Each
100+
$12.280
250+
$11.860
500+
$11.010
Min: 160 / Mult: 160
270µF
550V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
45mm
10mm
0.63ohm
3.9A
-40°C
85°C
AEC-Q200
32AK9018

RoHS

Each
100+
$15.770
250+
$15.220
500+
$14.140
Min: 160 / Mult: 160
220µF
600V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.58ohm
4.3A
-40°C
85°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK