Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

14 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56Y0024

RoHS

Date/Lot Code

Each
1+
$6.930
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
1.1ohm
1.6A
-40°C
105°C
56Y0043

RoHS

Date/Lot Code

Each
1+
$15.360
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
42mm
10mm
0.24ohm
4.5A
-40°C
105°C
56Y0017

RoHS

Date/Lot Code

Each
1+
$7.290
Min: 1 / Mult: 1
270µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
0.51ohm
2.1A
-40°C
105°C
56Y0030

RoHS

Date/Lot Code

Each
1+
$19.300
10+
$15.270
25+
$14.390
50+
$13.500
100+
$12.760
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
42mm
10mm
0.34ohm
3.6A
-40°C
105°C
56Y0034

RoHS

Date/Lot Code

Each
1+
$19.130
10+
$18.350
25+
$17.370
50+
$15.750
100+
$14.960
More Pricing...
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
52mm
10mm
-
2.3A
-40°C
105°C
56Y0037

RoHS

Date/Lot Code

Each
1+
$10.140
Min: 1 / Mult: 1
120µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
32mm
10mm
0.78ohm
1.9A
-40°C
105°C
56Y0019

RoHS

Date/Lot Code

Each
1+
$12.720
10+
$12.260
25+
$10.960
50+
$10.330
100+
$9.480
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
61mm
10mm
0.15ohm
1.91A
-40°C
105°C
56Y0029

RoHS

Date/Lot Code

Each
1+
$10.010
10+
$9.650
25+
$8.620
50+
$8.140
100+
$7.470
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
37mm
10mm
0.41ohm
3.1A
-40°C
105°C
56Y0032

RoHS

Date/Lot Code

Each
1+
$15.390
10+
$14.820
25+
$13.250
50+
$12.500
100+
$11.470
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
42mm
10mm
-
1.85A
-40°C
105°C
56Y0026

RoHS

Date/Lot Code

Each
1+
$9.280
10+
$8.940
25+
$8.000
50+
$7.540
100+
$6.930
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
37mm
10mm
-
900mA
-40°C
105°C
56Y0027

RoHS

Date/Lot Code

Each
1+
$13.360
10+
$12.880
25+
$11.510
50+
$10.860
100+
$9.960
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
42mm
10mm
0.51ohm
2.7A
-40°C
105°C
56Y0036

RoHS

Date/Lot Code

Each
1+
$10.640
10+
$9.650
25+
$9.070
50+
$8.500
100+
$7.760
More Pricing...
Min: 1 / Mult: 1
150µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
47mm
10mm
0.62ohm
2.3A
-40°C
105°C
56Y0039

RoHS

Date/Lot Code

Each
1+
$9.870
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
47mm
10mm
0.43ohm
3A
-40°C
105°C
56Y0033

RoHS

Date/Lot Code

Each
1+
$17.880
10+
$17.230
25+
$15.410
50+
$14.530
100+
$13.320
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
47mm
10mm
-
2A
-40°C
105°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK