Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

20 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1622

RoHS

Date/Lot Code

Each
1+
$87.570
5+
$78.040
10+
$68.500
25+
$65.820
50+
$64.760
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
01N5313

RoHS

Date/Lot Code

Each
1+
$86.250
5+
$77.710
10+
$69.160
25+
$64.940
50+
$62.500
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
09WX5707

RoHS

Date/Lot Code

Each
1+
$70.370
5+
$64.030
10+
$61.850
25+
$59.900
50+
$58.900
Min: 1 / Mult: 1
6800µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.027ohm
17.7A
-40°C
85°C
40P0735

RoHS

Date/Lot Code

Each
1+
$276.020
5+
$261.450
10+
$246.900
25+
$232.330
50+
$231.270
More Pricing...
Min: 1 / Mult: 1
6000µF
450V
-10%, +30%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
221mm
32mm
0.012ohm
60.5A
-40°C
85°C
09WX5695

RoHS

Date/Lot Code

Each
1+
$81.070
5+
$72.700
10+
$64.320
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
85°C
31Y0348

RoHS

Date/Lot Code

Each
1+
$86.140
5+
$76.730
10+
$67.320
25+
$67.310
50+
$67.280
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.067ohm
19.3A
-40°C
85°C
01N5318

RoHS

Date/Lot Code

Each
1+
$75.270
5+
$70.000
10+
$64.740
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.008ohm
26.5A
-40°C
85°C
67C1783

RoHS

Date/Lot Code

Each
1+
$53.030
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
12.7mm
0.033ohm
19.1A
-40°C
85°C
40P0733

RoHS

Date/Lot Code

Each
1+
$139.940
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
85°C
67C3913

RoHS

Date/Lot Code

Each
1+
$55.650
Min: 1 / Mult: 1
1000µF
500V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.137ohm
13.8A
-40°C
85°C
40P0721

RoHS

Date/Lot Code

Each
1+
$257.130
5+
$241.630
10+
$226.140
25+
$213.800
Min: 1 / Mult: 1
47000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
145.5mm
32mm
0.007ohm
60.5A
-40°C
85°C
48AC1602

RoHS

Date/Lot Code

Each
1+
$80.780
5+
$69.920
10+
$67.630
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.007ohm
26.6A
-40°C
85°C
67C3920

RoHS

Date/Lot Code

Each
1+
$71.670
5+
$64.930
10+
$58.470
25+
$56.620
50+
$55.690
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
85°C
61AK2389

RoHS

Date/Lot Code

Each
1+
$214.510
5+
$202.400
10+
$190.280
25+
$178.180
50+
$175.770
More Pricing...
Min: 1 / Mult: 1
4700µF
385V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
146mm
32mm
0.011ohm
57.6A
-40°C
85°C
61AK2386

RoHS

Date/Lot Code

Each
1+
$141.670
5+
$138.070
10+
$132.460
25+
$130.180
50+
$128.800
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
146mm
32mm
0.005ohm
62.2A
-40°C
85°C
67AK0643

RoHS

Date/Lot Code

Each
1+
$82.130
5+
$70.510
10+
$67.860
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.008ohm
26.5A
-40°C
85°C
09WX5703

RoHS

Date/Lot Code

Each
1+
$61.650
5+
$52.240
10+
$49.420
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.033ohm
19.1A
-40°C
85°C
40P0734

RoHS

Date/Lot Code

Each
1+
$275.560
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
220mm
32mm
0.014ohm
59.3A
-40°C
85°C
31Y0371

RoHS

Date/Lot Code

Each
1+
$107.670
Min: 1 / Mult: 1
1500µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS61 Series
66mm
115mm
28.5mm
0.204ohm
14.1A
-40°C
85°C
01N5316

RoHS

Date/Lot Code

Each
1+
$67.500
5+
$61.320
10+
$59.230
Min: 1 / Mult: 1
4700µF
250V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.031ohm
18.2A
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK