Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

474 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K4430

RoHS

Each
1+
$8.680
50+
$7.900
100+
$7.300
250+
$6.840
500+
$6.450
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
50mm
10mm
-
4.6A
-40°C
85°C
87R0048

RoHS

Date/Lot Code

Each
1+
$15.700
10+
$12.040
25+
$11.490
50+
$10.930
100+
$10.370
More Pricing...
Min: 1 / Mult: 1
12000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.83A
-40°C
85°C
16M8522

RoHS

Date/Lot Code

Each
1+
$5.020
10+
$3.510
25+
$3.230
50+
$2.950
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
22mm
25mm
10mm
-
930mA
-25°C
85°C
97K4417

RoHS

Each
1+
$4.860
10+
$4.330
100+
$3.400
500+
$2.780
1000+
$2.410
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
30mm
10mm
-
2.85A
-40°C
85°C
63W5792

RoHS

Date/Lot Code

Each
1+
$13.310
10+
$10.120
25+
$9.640
50+
$9.160
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
40mm
10mm
-
6.25A
-40°C
85°C
87R0051

RoHS

Date/Lot Code

Each
1+
$15.340
10+
$11.690
25+
$11.140
50+
$10.580
100+
$10.030
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.34A
-40°C
85°C
97K4427

RoHS

Date/Lot Code

Each
1+
$6.510
50+
$5.930
100+
$5.470
250+
$5.130
500+
$4.840
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
35mm
10mm
-
3.8A
-40°C
85°C
16M8505

RoHS

Date/Lot Code

Each
1+
$5.680
10+
$3.970
25+
$3.660
50+
$3.520
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
22mm
35mm
10mm
-
1.44A
-25°C
85°C
97K4410

RoHS

Date/Lot Code

Each
1+
$4.490
10+
$3.990
100+
$3.130
500+
$2.580
1000+
$2.230
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
2.8A
-40°C
85°C
16AC2907

RoHS

Date/Lot Code

Each
1+
$5.550
10+
$4.060
25+
$3.740
50+
$3.410
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
40mm
10mm
-
3.83A
-40°C
85°C
16AC2904

RoHS

Date/Lot Code

Each
1+
$8.770
10+
$6.700
25+
$6.510
50+
$6.300
100+
$5.400
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
6.07A
-40°C
85°C
97K4424

RoHS

Date/Lot Code

Each
1+
$10.600
10+
$9.430
100+
$7.400
500+
$6.060
1000+
$5.240
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
40mm
10mm
-
1.17A
-25°C
85°C
55T0563

RoHS

Date/Lot Code

Each
1+
$18.660
50+
$16.980
100+
$15.680
250+
$14.710
500+
$13.860
Min: 1 / Mult: 1
22000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
52mm
10mm
-
5.8A
-40°C
85°C
55T0506

RoHS

Date/Lot Code

Each
1+
$16.450
50+
$14.970
100+
$13.820
250+
$12.970
500+
$12.220
Min: 1 / Mult: 1
6800µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
58mm
10mm
-
5A
-40°C
85°C
55T0501

RoHS

Date/Lot Code

Each
1+
$9.370
50+
$8.520
100+
$7.890
250+
$7.380
500+
$6.970
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
41mm
10mm
-
3.27A
-40°C
85°C
55Y8699

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$4.860
25+
$4.550
50+
$4.230
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
25mm
10mm
1.46ohm
500mA
-25°C
85°C
55Y8703

RoHS

Date/Lot Code

Each
1+
$6.050
10+
$4.420
25+
$4.080
50+
$3.720
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
25mm
10mm
0.852ohm
600mA
-25°C
85°C
55Y8707

RoHS

Date/Lot Code

Each
1+
$9.660
10+
$7.130
25+
$6.620
50+
$6.090
100+
$5.800
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
30mm
40mm
10mm
-
4.25A
-40°C
85°C
55Y8708

RoHS

Date/Lot Code

Each
1+
$14.570
10+
$10.960
25+
$10.210
50+
$9.460
100+
$9.030
More Pricing...
Min: 1 / Mult: 1
68000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
35mm
50mm
10mm
-
8A
-40°C
85°C
55T0508

RoHS

Date/Lot Code

Each
1+
$20.520
50+
$18.660
100+
$17.240
250+
$16.170
500+
$15.250
Min: 1 / Mult: 1
8200µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
60mm
10mm
-
5.3A
-40°C
85°C
63W3561

RoHS

Date/Lot Code

Each
1+
$16.960
10+
$11.390
25+
$11.350
50+
$11.290
100+
$11.250
More Pricing...
Min: 1 / Mult: 1
8200µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.91A
-40°C
85°C
16AC3136

RoHS

Date/Lot Code

Each
1+
$21.190
10+
$16.320
25+
$15.820
50+
$15.320
100+
$13.740
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
50mm
10mm
0.028ohm
4.88A
-40°C
85°C
83AH9759

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$4.190
25+
$3.940
50+
$3.670
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
25mm
10mm
-
3.86A
-40°C
85°C
83AH9757

RoHS

Date/Lot Code

Each
1+
$8.470
10+
$7.190
25+
$6.930
50+
$6.660
100+
$6.400
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
35mm
10mm
-
5.53A
-40°C
85°C
55Y8695

RoHS

Date/Lot Code

Each
1+
$11.400
10+
$10.990
25+
$9.820
50+
$9.260
100+
$8.500
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
35mm
50mm
10mm
0.054ohm
4.95A
-25°C
85°C
1-25 of 474 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK