Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

135 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72Y1088

RoHS

Date/Lot Code

Each
1+
$13.100
10+
$10.330
25+
$9.600
50+
$8.860
100+
$8.390
More Pricing...
Min: 1 / Mult: 1
47µF
-
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
22mm
25mm
10mm
-
2.834ohm
680mA
-25°C
85°C
54AJ2819

RoHS

Date/Lot Code

Each
1+
$156.680
Min: 1 / Mult: 1
4700µF
-
450V
± 20%
Screw
5000 hours @ 85°C
Polar
-
-
501 PGM-ST Series
76mm
105mm
31.8mm
-
0.028ohm
14.6A
-40°C
85°C
25AJ0676

RoHS

Date/Lot Code

Each
1+
$132.550
Min: 1 / Mult: 1
3900µF
-
450V
± 20%
Screw
5000 hours @ 85°C
Polar
-
-
B43701 Series
64.3mm
118.2mm
28.5mm
-
0.032ohm
10.4A
-25°C
85°C
25AJ0614

RoHS

Date/Lot Code

Each
1+
$16.780
Min: 1 / Mult: 1
270µF
-
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
B43541 Series
30mm
55mm
10mm
-
0.49ohm
2.11A
-25°C
85°C
44W8471

RoHS

Date/Lot Code

Each
1+
$28.680
5+
$27.350
10+
$26.070
25+
$23.810
50+
$21.880
More Pricing...
Min: 1 / Mult: 1
680µF
-
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
35mm
60mm
10mm
-
0.15ohm
3.15A
-25°C
85°C
98K6734

RoHS

Date/Lot Code

Each
1+
$13.030
10+
$9.430
25+
$8.690
50+
$7.940
100+
$7.450
More Pricing...
Min: 1 / Mult: 1
10000µF
-
16V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
056 PSM-SI Series
25mm
30mm
10mm
-
0.047ohm
3.56A
-25°C
85°C
25AJ0685

RoHS

Date/Lot Code

Each
1+
$93.980
Min: 1 / Mult: 1
2200µF
-
450V
± 20%
Screw
5000 hours @ 85°C
Polar
-
-
B43721 Series
64.3mm
96.7mm
28.5mm
-
0.055ohm
7.66A
-25°C
85°C
98K6749

RoHS

Date/Lot Code

Each
1+
$16.840
10+
$13.820
25+
$13.180
50+
$12.530
100+
$11.720
More Pricing...
Min: 1 / Mult: 1
4700µF
-
63V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
056 PSM-SI Series
30mm
40mm
10mm
-
0.05ohm
4.48A
-40°C
85°C
99W8876

RoHS

Date/Lot Code

Each
1+
$55.470
5+
$52.890
10+
$50.410
25+
$46.050
50+
$42.300
More Pricing...
Min: 1 / Mult: 1
2200µF
-
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
096 PLL-4TSI Series
45mm
100mm
-
-
0.048ohm
8.6A
-40°C
85°C
25AJ0616

RoHS

Date/Lot Code

Each
1+
$25.890
10+
$18.590
25+
$18.160
50+
$17.730
100+
$17.710
More Pricing...
Min: 1 / Mult: 1
220µF
-
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
B43541 Series
30mm
55mm
10mm
-
0.53ohm
1.93A
-25°C
85°C
98K6877

RoHS

Date/Lot Code

Each
1+
$9.050
10+
$8.660
25+
$7.570
50+
$7.040
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
150µF
-
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
22mm
35mm
10mm
-
0.7ohm
1.13A
-25°C
85°C
98K6883

RoHS

Date/Lot Code

Each
1+
$14.540
Min: 1 / Mult: 1
220µF
-
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
25mm
50mm
10mm
-
0.45ohm
1.73A
-25°C
85°C
99W8874

RoHS

Date/Lot Code

Each
1+
$69.340
5+
$58.260
10+
$47.170
25+
$45.760
50+
$44.350
More Pricing...
Min: 1 / Mult: 1
1000µF
-
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
096 PLL-4TSI Series
40mm
70mm
-
-
0.093ohm
5.3A
-40°C
85°C
98K6885

RoHS

Date/Lot Code

Each
1+
$14.200
10+
$13.600
25+
$11.870
50+
$11.050
100+
$9.930
More Pricing...
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
30mm
40mm
10mm
-
0.12ohm
2.66A
-25°C
85°C
98K6880

RoHS

Date/Lot Code

Each
1+
$21.060
10+
$16.040
25+
$15.020
50+
$13.990
100+
$13.330
More Pricing...
Min: 1 / Mult: 1
220µF
-
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
25mm
40mm
10mm
-
0.52ohm
1.54A
-25°C
85°C
98K6879

RoHS

Date/Lot Code

Each
1+
$15.530
10+
$11.460
25+
$10.610
50+
$9.780
100+
$9.510
Min: 1 / Mult: 1
680µF
-
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
25mm
40mm
10mm
-
0.17ohm
2.18A
-25°C
85°C
99W8870

RoHS

Date/Lot Code

Each
1+
$42.450
5+
$40.480
10+
$38.580
25+
$35.250
50+
$32.390
More Pricing...
Min: 1 / Mult: 1
1500µF
-
350V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
096 PLL-4TSI Series
35mm
80mm
-
-
0.071ohm
6A
-40°C
85°C
72Y1087

RoHS

Date/Lot Code

Each
1+
$15.160
Min: 1 / Mult: 1
220µF
-
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
30mm
40mm
10mm
-
0.629ohm
1.84A
-25°C
85°C
85K8739

RoHS

Date/Lot Code

Each
1+
$10.000
10+
$9.640
25+
$8.610
50+
$8.110
100+
$7.440
More Pricing...
Min: 1 / Mult: 1
100µF
-
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
22mm
35mm
10mm
-
0.84ohm
1A
-25°C
85°C
98K6894

RoHS

Date/Lot Code

Each
1+
$11.670
10+
$8.370
25+
$7.700
50+
$7.020
100+
$6.580
More Pricing...
Min: 1 / Mult: 1
68µF
-
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
22mm
30mm
10mm
-
1.23ohm
800mA
-25°C
85°C
98K6876

RoHS

Date/Lot Code

Each
1+
$16.610
10+
$12.180
25+
$11.260
50+
$10.350
100+
$9.760
More Pricing...
Min: 1 / Mult: 1
470µF
-
250V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
25mm
35mm
10mm
-
0.18ohm
1.87A
-25°C
85°C
98K6886

RoHS

Date/Lot Code

Each
1+
$32.740
10+
$25.200
25+
$24.300
50+
$23.380
Min: 1 / Mult: 1
2200µF
-
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
35mm
60mm
10mm
-
0.26ohm
3.68A
-25°C
85°C
98K6890

RoHS

Date/Lot Code

Each
1+
$13.400
10+
$9.680
25+
$8.910
50+
$8.150
100+
$7.660
More Pricing...
Min: 1 / Mult: 1
100µF
-
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
22mm
30mm
10mm
-
0.93ohm
940mA
-25°C
85°C
98K6873

RoHS

Date/Lot Code

Each
1+
$7.930
Min: 1 / Mult: 1
470µF
-
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
22mm
35mm
10mm
-
0.19ohm
1.68A
-25°C
85°C
99W8875

RoHS

Date/Lot Code

Each
1+
$44.800
5+
$43.690
10+
$42.580
Min: 1 / Mult: 1
680µF
-
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
096 PLL-4TSI Series
40mm
50mm
-
-
0.136ohm
4.2A
-40°C
85°C
1-25 of 135 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK