Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

75 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ0659

RoHS

Date/Lot Code

Each
1+
$5.730
10+
$4.270
25+
$3.940
50+
$3.590
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
25mm
25mm
10mm
0.72ohm
1.13A
-25°C
85°C
92AH8091

RoHS

Date/Lot Code

Each
1+
$11.070
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
85°C
83AH9780

RoHS

Date/Lot Code

Each
1+
$12.680
10+
$9.160
25+
$8.440
50+
$7.700
100+
$6.980
More Pricing...
Min: 1 / Mult: 1
680µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
22mm
40mm
10mm
0.14ohm
2.59A
-40°C
85°C
92AH8096

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$5.520
25+
$5.520
50+
$5.510
100+
$5.490
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
30mm
25mm
-
0.6ohm
1.34A
-40°C
85°C
16AC3097

RoHS

Date/Lot Code

Each
1+
$9.600
10+
$7.000
25+
$6.450
50+
$5.900
100+
$5.650
More Pricing...
Min: 1 / Mult: 1
100µF
550V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
35mm
10mm
0.32ohm
940mA
-40°C
85°C
25AJ0617

RoHS

Date/Lot Code

Each
1+
$20.610
10+
$15.750
25+
$14.630
50+
$13.500
100+
$12.730
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
50mm
-
0.17ohm
3.21A
-40°C
85°C
16AC3099

RoHS

Date/Lot Code

Each
1+
$24.540
10+
$18.490
25+
$17.740
50+
$16.980
100+
$16.230
Min: 1 / Mult: 1
390µF
550V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.08ohm
2.75A
-40°C
85°C
16AC3096

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$6.520
25+
$6.190
50+
$5.840
100+
$5.240
More Pricing...
Min: 1 / Mult: 1
68µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.37ohm
700mA
-40°C
85°C
92AH8094

RoHS

Date/Lot Code

Each
1+
$3.520
Min: 1 / Mult: 1
82µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
22mm
25mm
-
1.3ohm
780mA
-40°C
85°C
92AH8075

RoHS

Date/Lot Code

Each
1+
$12.170
10+
$11.960
25+
$11.760
50+
$11.550
100+
$11.350
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
50mm
10mm
0.06ohm
4.65A
-40°C
85°C
16AC3095

RoHS

Date/Lot Code

Each
1+
$25.660
10+
$16.550
25+
$16.550
50+
$16.550
100+
$16.530
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.055ohm
2.98A
-40°C
85°C
16AC3105

RoHS

Date/Lot Code

Each
1+
$21.150
10+
$16.200
25+
$15.430
50+
$14.650
100+
$13.890
More Pricing...
Min: 1 / Mult: 1
180µF
600V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
40mm
10mm
0.16ohm
1.71A
-40°C
85°C
16AC3098

RoHS

Date/Lot Code

Each
1+
$11.070
Min: 1 / Mult: 1
220µF
550V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
50mm
10mm
0.14ohm
1.82A
-40°C
85°C
92AH8093

RoHS

Date/Lot Code

Each
1+
$9.260
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
22mm
45mm
10mm
0.11ohm
2.98A
-40°C
85°C
92AH8097

RoHS

Date/Lot Code

Each
1+
$13.990
10+
$10.210
25+
$9.640
50+
$9.070
100+
$8.500
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
35mm
30mm
-
0.34ohm
2.1A
-40°C
85°C
92AH8095

RoHS

Date/Lot Code

Each
1+
$6.830
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
35mm
25mm
10mm
0.13ohm
2.43A
-40°C
85°C
92AH8083

RoHS

Date/Lot Code

Each
1+
$10.790
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
50mm
10mm
0.13ohm
3.43A
-40°C
85°C
92AH8086

RoHS

Date/Lot Code

Each
1+
$4.910
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
35mm
10mm
0.43ohm
1.36A
-40°C
85°C
92AH8074

RoHS

Date/Lot Code

Each
1+
$6.900
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
55mm
-
0.09ohm
3.71A
-40°C
85°C
25AJ0661

RoHS

Date/Lot Code

Each
1+
$17.230
10+
$13.060
25+
$12.460
50+
$11.850
100+
$11.250
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
35mm
30mm
10mm
0.34ohm
2.1A
-25°C
85°C
25AJ0683

RoHS

Date/Lot Code

Each
1+
$71.480
Min: 1 / Mult: 1
1000µF
600V
± 20%
Screw
8000 hours @ 85°C
Polar
B43720 Series
51.6mm
105.7mm
22.2mm
0.1ohm
6.61A
-40°C
85°C
06AM9884

RoHS

Date/Lot Code

Each
1+
$19.320
10+
$18.380
25+
$17.150
50+
$15.140
100+
$14.190
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.2ohm
2.98A
-40°C
85°C
06AM9902

RoHS

Date/Lot Code

Each
1+
$7.260
10+
$6.490
25+
$6.010
50+
$5.570
100+
$4.970
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
25mm
10mm
0.53ohm
1.36A
-40°C
85°C
92AH8080

RoHS

Each
1+
$1.200
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
22mm
50mm
10mm
0.35ohm
1.63A
-40°C
85°C
83AH9778

RoHS

Each
Pricing is unavailable. Please contact customer services.
1000µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
30mm
35mm
10mm
0.12ohm
2.83A
-40°C
85°C
1-25 of 75 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK