Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

36 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9727

RoHS

Date/Lot Code

Each
1+
$52.730
5+
$44.580
10+
$36.420
25+
$36.070
50+
$35.730
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
105°C
05AC8551

RoHS

Date/Lot Code

Each
1+
$118.450
5+
$112.610
10+
$106.760
25+
$100.420
50+
$94.080
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.77A
-40°C
105°C
99W8876

RoHS

Date/Lot Code

Each
1+
$55.470
5+
$52.890
10+
$50.410
25+
$46.050
50+
$42.300
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
45mm
100mm
-
0.048ohm
8.6A
-40°C
85°C
82AC2395

RoHS

Date/Lot Code

Each
1+
$30.500
Min: 1 / Mult: 1
7500µF
200V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.034ohm
15.97A
-40°C
85°C
82AC2412

RoHS

Date/Lot Code

Each
1+
$34.740
Min: 1 / Mult: 1
2200µF
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
105°C
85AC4004

RoHS

Date/Lot Code

Each
1+
$43.540
Min: 1 / Mult: 1
1300µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.316ohm
7.94A
-40°C
85°C
25AM3377

RoHS

Date/Lot Code

Each
1+
$39.640
5+
$36.980
10+
$34.310
25+
$31.630
50+
$28.950
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
45mm
60mm
-
0.1ohm
4.33A
-40°C
105°C
25AM3365

RoHS

Date/Lot Code

Each
1+
$43.130
5+
$40.260
10+
$37.380
25+
$34.510
50+
$31.610
More Pricing...
Min: 1 / Mult: 1
820µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
45mm
60mm
-
0.18ohm
2.91A
-40°C
85°C
03AM2478

RoHS

Date/Lot Code

Each
1+
$143.160
5+
$131.620
10+
$120.090
25+
$117.860
50+
$115.620
Min: 1 / Mult: 1
1500µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.08ohm
5.95A
-40°C
105°C
25AM3381

RoHS

Date/Lot Code

Each
1+
$44.770
5+
$41.790
10+
$38.810
25+
$35.850
50+
$32.870
More Pricing...
Min: 1 / Mult: 1
820µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43613 Series
45mm
70mm
-
0.15ohm
3.69A
-40°C
105°C
03AM2469

RoHS

Date/Lot Code

Each
1+
$180.680
5+
$166.780
10+
$152.860
25+
$151.030
50+
$149.180
Min: 1 / Mult: 1
1000µF
600V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.175ohm
4.9A
-40°C
105°C
03AM2468

RoHS

Date/Lot Code

Each
1+
$164.140
5+
$151.500
10+
$138.870
25+
$137.200
50+
$135.520
Min: 1 / Mult: 1
1500µF
550V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
22.5mm
0.1ohm
5.75A
-40°C
105°C
03AM2467

RoHS

Date/Lot Code

Each
1+
$119.570
5+
$109.770
10+
$99.970
25+
$97.860
50+
$95.750
Min: 1 / Mult: 1
1000µF
550V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
70mm
22.5mm
0.15ohm
4.35A
-40°C
105°C
85AC4005

RoHS

Date/Lot Code

Each
1+
$41.300
Min: 1 / Mult: 1
2700µF
400V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
85°C
12AC1416

RoHS

Date/Lot Code

Each
1+
$13.760
5+
$13.760
10+
$13.760
25+
$13.760
50+
$13.760
Min: 1 / Mult: 1
1800µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.36A
-40°C
105°C
85AC4007

RoHS

Date/Lot Code

Each
25+
$31.110
50+
$28.440
100+
$27.820
250+
$27.000
Min: 30 / Mult: 30
3300µF
350V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.047ohm
15.8A
-40°C
85°C
85AC4003

RoHS

Date/Lot Code

Each
25+
$53.250
50+
$52.460
100+
$51.680
Min: 30 / Mult: 30
1000µF
600V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.132ohm
11.48A
-40°C
85°C
69AC3353

RoHS

Each
Pricing is unavailable. Please contact customer services.
1500µF
500V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
45mm
105mm
-
0.11ohm
9.76A
-40°C
85°C
69AC3514

RoHS

Each
25+
$30.740
50+
$28.090
100+
$27.490
250+
$26.680
Min: 30 / Mult: 30
1500µF
500V
± 20%
-
18000 hours @ 85°C
Polar
ALF20 Series
45mm
105mm
-
0.11ohm
-
-40°C
85°C
12AC1414

RoHS

Each
100+
$56.400
250+
$54.730
Min: 180 / Mult: 36
1200µF
450V
± 20%
Snap-In
20000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
70mm
-
0.1ohm
4.84A
-40°C
105°C
12AC1430

RoHS

Each
100+
$42.980
250+
$41.700
Min: 180 / Mult: 36
1200µF
400V
± 20%
Snap-In
20000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
60mm
-
0.11ohm
4.61A
-40°C
105°C
12AC1426

RoHS

Each
100+
$68.120
Min: 180 / Mult: 36
1500µF
450V
± 20%
Snap-In
20000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
80mm
-
0.08ohm
5.39A
-40°C
105°C
69AC3383

RoHS

Each
Pricing is unavailable. Please contact customer services.
2200µF
400V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
45mm
105mm
-
0.077ohm
10.9A
-40°C
85°C
12AC1431

RoHS

Each
100+
$47.560
250+
$46.140
Min: 180 / Mult: 36
1000µF
450V
± 20%
Snap-In
20000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
60mm
-
0.12ohm
4.34A
-40°C
105°C
12AC1422

RoHS

Each
100+
$52.920
250+
$51.350
Min: 180 / Mult: 36
1500µF
400V
± 20%
Snap-In
20000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
70mm
-
0.09ohm
5.2A
-40°C
105°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK