Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

40 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54T4328

RoHS

Each
Pricing is unavailable. Please contact customer services.
22000µF
100V
± 20%
Screw
5000 hours @ 105°C
Polar
LSW Series
64mm
119mm
28.2mm
10.3A
-40°C
105°C
54T4325

RoHS

Each
Pricing is unavailable. Please contact customer services.
27000µF
100V
± 20%
Screw
2000 hours @ 85°C
Polar
LSQ Series
64mm
99mm
28.2mm
11A
-40°C
85°C
54T4326

RoHS

Each
Pricing is unavailable. Please contact customer services.
33000µF
100V
± 20%
Screw
2000 hours @ 85°C
Polar
LSQ Series
64mm
119mm
28.2mm
11.7A
-40°C
85°C
54T4894

RoHS

Each
Pricing is unavailable. Please contact customer services.
10000µF
160V
± 20%
Screw
2000 hours @ 85°C
Polar
LSQ Series
64mm
99mm
28.2mm
9.9A
-25°C
85°C
25AM0488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$41.550
25+
$38.440
50+
$36.040
100+
$34.990
250+
$33.960
Min: 24 / Mult: 24
3300µF
250V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
4.3A
-25°C
105°C
25AM0479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$41.820
25+
$38.700
50+
$36.270
100+
$35.220
250+
$34.180
Min: 24 / Mult: 24
0.1F
25V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
11A
-40°C
105°C
25AM0504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$83.790
25+
$80.410
50+
$78.520
100+
$76.280
250+
$74.020
Min: 20 / Mult: 20
3300µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
64mm
170mm
31.8mm
16.2A
-25°C
105°C
25AM0572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$58.060
25+
$53.720
50+
$50.350
100+
$48.900
250+
$47.460
Min: 24 / Mult: 24
2200µF
450V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
64mm
120mm
28.6mm
6.6A
-25°C
85°C
25AM0573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$58.530
25+
$54.170
50+
$50.760
100+
$49.300
250+
$47.860
Min: 24 / Mult: 24
2700µF
400V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
64mm
120mm
28.6mm
7.2A
-25°C
85°C
25AM0507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$97.040
25+
$93.130
50+
$90.960
100+
$88.340
250+
$85.740
Min: 20 / Mult: 20
3900µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
64mm
190mm
31.8mm
18A
-25°C
105°C
25AM0484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$37.770
25+
$34.950
50+
$32.750
100+
$31.820
250+
$30.870
Min: 24 / Mult: 24
0.22F
10V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
13A
-40°C
105°C
25AM0489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$75.900
25+
$70.240
50+
$65.830
100+
$63.940
250+
$62.050
Min: 24 / Mult: 24
3300µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
14A
-25°C
105°C
25AM0495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$53.740
25+
$49.730
50+
$46.610
100+
$45.270
250+
$43.940
Min: 20 / Mult: 20
0.15F
25V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
140mm
31.8mm
13.5A
-40°C
105°C
25AM0483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$40.860
25+
$37.810
50+
$35.440
100+
$34.420
250+
$33.400
Min: 24 / Mult: 24
22000µF
80V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
8A
-40°C
105°C
25AM0486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$65.630
25+
$60.720
50+
$56.910
100+
$55.270
250+
$53.640
Min: 24 / Mult: 24
2700µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
12.2A
-25°C
105°C
25AM0574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$69.510
25+
$64.310
50+
$60.280
100+
$58.550
250+
$56.810
Min: 24 / Mult: 24
3900µF
350V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
64mm
120mm
28.6mm
9A
-25°C
85°C
25AM0498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$80.100
25+
$76.860
50+
$75.060
100+
$72.910
250+
$70.750
Min: 20 / Mult: 20
3900µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
64mm
140mm
31.8mm
16.4A
-25°C
105°C
25AM0576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$67.000
25+
$62.010
50+
$58.120
100+
$56.440
250+
$54.770
Min: 20 / Mult: 20
3300µF
400V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
64mm
140mm
28.6mm
8.4A
-25°C
85°C
25AM0485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$39.630
25+
$36.670
50+
$34.360
100+
$33.390
250+
$32.400
Min: 24 / Mult: 24
0.22F
16V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
14.5A
-40°C
105°C
25AM0499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$50.920
25+
$47.110
50+
$44.160
100+
$42.890
250+
$41.630
Min: 20 / Mult: 20
4700µF
250V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
140mm
31.8mm
5.9A
-25°C
105°C
25AM0494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$49.270
25+
$45.600
50+
$42.730
100+
$41.500
250+
$40.270
Min: 20 / Mult: 20
0.1F
35V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
140mm
31.8mm
13.2A
-40°C
105°C
25AM0490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$43.740
25+
$40.470
50+
$37.930
100+
$36.840
250+
$35.750
Min: 24 / Mult: 24
33000µF
63V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
9A
-40°C
105°C
25AM0575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$76.280
25+
$70.580
50+
$66.140
100+
$64.260
250+
$62.350
Min: 20 / Mult: 20
2700µF
450V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
64mm
140mm
28.6mm
7.5A
-25°C
85°C
25AM0508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$97.930
25+
$93.980
50+
$91.790
100+
$89.160
250+
$86.510
Min: 20 / Mult: 20
4700µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
64mm
190mm
31.8mm
20.3A
-25°C
105°C
25AM0503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$54.700
25+
$50.620
50+
$47.440
100+
$46.080
250+
$44.720
Min: 20 / Mult: 20
10000µF
160V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
150mm
31.8mm
7.8A
-25°C
105°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK