Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AM0631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$141.940
25+
$136.210
50+
$133.030
100+
$129.210
250+
$125.390
Min: 8 / Mult: 8
8200µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
91mm
157mm
31.7mm
0.024ohm
17A
-25°C
105°C
25AM0651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$174.740
10+
$163.770
25+
$154.370
50+
$149.660
100+
$144.960
Min: 8 / Mult: 8
5600µF
500V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
91mm
157mm
31.7mm
0.038ohm
14.8A
-25°C
85°C
25AM0632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$236.560
10+
$221.710
25+
$208.990
50+
$202.620
100+
$196.250
Min: 8 / Mult: 8
12000µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
91mm
196mm
31.7mm
0.023ohm
21.3A
-25°C
105°C
25AM0629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$199.600
10+
$187.080
25+
$176.330
50+
$170.970
100+
$165.590
Min: 8 / Mult: 8
10000µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
91mm
157mm
31.7mm
0.025ohm
17.5A
-25°C
105°C
25AM0630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$226.700
10+
$212.480
25+
$200.270
50+
$194.180
100+
$188.080
Min: 8 / Mult: 8
12000µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
91mm
157mm
31.7mm
0.023ohm
21A
-25°C
105°C
25AM0634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$172.500
10+
$161.660
25+
$152.390
50+
$147.740
100+
$143.100
Min: 8 / Mult: 8
10000µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
91mm
220mm
31.7mm
0.021ohm
18.8A
-25°C
105°C
25AM0633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$151.800
25+
$145.670
50+
$142.270
100+
$138.180
250+
$134.100
Min: 8 / Mult: 8
15000µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
91mm
196mm
31.7mm
0.024ohm
18.3A
-25°C
105°C
25AM0653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$292.340
10+
$274.000
25+
$258.260
50+
$250.400
100+
$242.530
Min: 8 / Mult: 8
10000µF
500V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
91mm
220mm
31.7mm
0.024ohm
22.2A
-25°C
85°C
25AM0650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$235.220
10+
$220.450
25+
$207.800
50+
$201.470
100+
$195.140
Min: 8 / Mult: 8
4700µF
550V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
91mm
157mm
31.7mm
0.038ohm
12.9A
-25°C
85°C
25AM0652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$247.320
10+
$231.800
25+
$218.490
50+
$211.830
100+
$205.180
Min: 8 / Mult: 8
8200µF
500V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
91mm
196mm
31.7mm
0.026ohm
18.1A
-25°C
85°C
63W3621

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
350V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
91mm
221mm
-
0.005ohm
-
-40°C
85°C
13J5298

RoHS

Each
Pricing is unavailable. Please contact customer services.
10000µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
91mm
144.5mm
31.7mm
0.016ohm
-
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK