Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

16 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ0676

RoHS

Date/Lot Code

Each
1+
$132.550
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-25°C
85°C
16AC3203

RoHS

Date/Lot Code

Each
1+
$139.170
Min: 1 / Mult: 1
2700µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
118.2mm
28.5mm
0.01ohm
9.8A
-40°C
105°C
07AM0040

RoHS

Date/Lot Code

Each
1+
$100.860
5+
$95.450
10+
$90.010
25+
$83.470
50+
$81.930
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-40°C
85°C
68AK3939

RoHS

Date/Lot Code

Each
1+
$109.460
5+
$100.220
10+
$92.660
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
77AH4425

RoHS

Date/Lot Code

Each
1+
$105.170
5+
$96.220
10+
$90.010
25+
$87.270
50+
$87.240
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
92AH8103

RoHS

Each
1+
$84.360
5+
$79.930
10+
$74.610
25+
$69.710
50+
$68.380
More Pricing...
Min: 1 / Mult: 1
4700µF
350V
± 20%
Screw
6000 hours @ 105°C
Polar
B43763 Series
64.3mm
118.2mm
28.5mm
0.02ohm
17.6A
-40°C
105°C
83AH9795

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
118.2mm
31.7mm
0.024ohm
20.4A
-40°C
85°C
07AM0066

RoHS

Date/Lot Code

Each
1+
$144.650
5+
$139.340
10+
$126.800
25+
$122.510
50+
$120.910
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
118.2mm
31.7mm
0.024ohm
20.4A
-40°C
85°C
07AM0110

RoHS

Date/Lot Code

Each
1+
$100.190
5+
$94.810
10+
$89.400
25+
$82.920
50+
$81.370
More Pricing...
Min: 1 / Mult: 1
4700µF
350V
± 20%
Screw
6000 hours @ 105°C
Polar
B43763 Series
64.3mm
118.2mm
28.5mm
0.02ohm
17.6A
-40°C
105°C
07AM0057

RoHS

Date/Lot Code

Each
1+
$161.870
5+
$157.030
10+
$145.610
25+
$141.690
50+
$140.230
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
118.2mm
31.7mm
0.017ohm
18.4A
-40°C
85°C
07AM0047

RoHS

Date/Lot Code

Each
1+
$152.510
5+
$145.770
10+
$138.990
25+
$130.860
50+
$128.930
More Pricing...
Min: 1 / Mult: 1
8200µF
350V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
118.2mm
31.7mm
0.0094ohm
20.2A
-40°C
85°C
07AM0098

RoHS

Date/Lot Code

Each
1+
$101.230
5+
$95.800
10+
$90.330
25+
$83.770
50+
$82.210
More Pricing...
Min: 1 / Mult: 1
2700µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
118.2mm
28.5mm
0.036ohm
9.8A
-40°C
105°C
07AM0055

RoHS

Date/Lot Code

Each
1+
$123.980
5+
$118.500
10+
$112.980
25+
$106.370
50+
$104.800
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.4A
-40°C
85°C
16AC3164

RoHS

Each
1+
$112.620
5+
$106.690
10+
$99.580
25+
$93.060
50+
$91.290
More Pricing...
Min: 1 / Mult: 1
8200µF
350V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
118.2mm
31.7mm
0.0041ohm
20.2A
-40°C
85°C
16AC3174

RoHS

Date/Lot Code

Each
1+
$123.190
5+
$116.710
10+
$108.920
25+
$101.790
50+
$99.850
More Pricing...
Min: 1 / Mult: 1
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
118.2mm
31.7mm
0.0056ohm
18.4A
-40°C
85°C
16AC3172

RoHS

Each
1+
$95.120
5+
$90.120
10+
$84.100
25+
$78.590
50+
$77.090
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
118.2mm
28.5mm
0.0083ohm
13.4A
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK