Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

211 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6041

RoHS

Each
1+
$4.550
10+
$3.160
25+
$2.950
50+
$2.730
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
82µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
22mm
25mm
10mm
-
640mA
-25°C
105°C
-
27T9817

RoHS

Each
1+
$12.460
10+
$9.290
25+
$8.570
50+
$7.830
100+
$7.340
Min: 1 / Mult: 1
150µF
500V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
35mm
25mm
10mm
-
750mA
-25°C
105°C
-
16M8522

RoHS

Date/Lot Code

Each
1+
$5.020
10+
$3.510
25+
$3.230
50+
$2.950
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
22mm
25mm
10mm
-
930mA
-25°C
85°C
-
72Y1088

RoHS

Date/Lot Code

Each
1+
$13.100
10+
$10.330
25+
$9.600
50+
$8.860
100+
$8.390
More Pricing...
Min: 1 / Mult: 1
47µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
25mm
10mm
2.834ohm
680mA
-25°C
85°C
-
25AJ0659

RoHS

Date/Lot Code

Each
1+
$5.730
10+
$4.270
25+
$3.940
50+
$3.590
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
25mm
25mm
10mm
0.72ohm
1.13A
-25°C
85°C
-
54K6010

RoHS

Date/Lot Code

Each
1+
$2.760
10+
$2.340
25+
$2.340
50+
$2.330
100+
$2.330
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
25mm
10mm
-
700mA
-25°C
105°C
-
55T0467

RoHS

Date/Lot Code

Each
1+
$5.990
10+
$5.330
100+
$4.160
500+
$3.380
1000+
$2.910
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
470mA
-25°C
105°C
-
54K5922

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.020
25+
$2.900
50+
$2.770
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
1A
-40°C
105°C
-
54K6025

RoHS

Date/Lot Code

Each
1+
$8.510
10+
$6.020
25+
$5.730
50+
$5.430
100+
$4.590
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
25mm
10mm
-
1.1A
-25°C
105°C
-
63W3597

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$4.940
25+
$4.760
50+
$4.580
100+
$4.400
More Pricing...
Min: 1 / Mult: 1
560µF
100V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
25mm
10mm
0.178ohm
1A
-40°C
105°C
-
94Y5969

RoHS

Each
1+
$1.400
10+
$1.400
100+
$1.400
500+
$1.400
1000+
$1.280
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
25mm
10mm
-
890mA
-25°C
105°C
-
22AC8020

RoHS

Date/Lot Code

Each
1+
$8.410
10+
$7.180
25+
$6.830
50+
$6.610
100+
$6.400
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.29ohm
470mA
-40°C
105°C
-
92AH8096

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$5.520
25+
$5.520
50+
$5.510
100+
$5.490
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
30mm
25mm
-
0.6ohm
1.34A
-40°C
85°C
-
97K4410

RoHS

Date/Lot Code

Each
1+
$4.580
10+
$4.060
100+
$3.170
500+
$2.580
1000+
$2.230
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
2.8A
-40°C
85°C
-
83AH9764

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.230
25+
$2.090
50+
$2.010
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
25mm
10mm
-
1.26A
-40°C
105°C
-
55T0415

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$3.810
100+
$2.960
500+
$2.420
1000+
$2.090
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
1.2A
-40°C
105°C
-
55Y8699

RoHS

Date/Lot Code

Each
1+
$6.330
10+
$4.860
25+
$4.550
50+
$4.230
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
25mm
10mm
1.46ohm
500mA
-25°C
85°C
-
55Y8703

RoHS

Date/Lot Code

Each
1+
$6.050
10+
$4.420
25+
$4.080
50+
$3.720
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
25mm
10mm
0.852ohm
600mA
-25°C
85°C
-
25M8182

RoHS

Date/Lot Code

Each
1+
$7.550
10+
$6.260
25+
$6.020
50+
$5.800
100+
$5.560
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.87ohm
390mA
-40°C
105°C
-
16AC3114

RoHS

Date/Lot Code

Each
1+
$8.140
10+
$5.760
25+
$5.270
50+
$4.770
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
47µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
25mm
10mm
0.6ohm
470mA
-40°C
105°C
-
16AC3096

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$6.520
25+
$6.190
50+
$5.840
100+
$5.240
More Pricing...
Min: 1 / Mult: 1
68µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.37ohm
700mA
-40°C
85°C
-
83AH9759

RoHS

Date/Lot Code

Each
1+
$6.630
10+
$4.190
25+
$3.940
50+
$3.670
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
25mm
10mm
-
3.86A
-40°C
85°C
-
46Y7911

RoHS

Date/Lot Code

Each
1+
$17.820
10+
$12.470
25+
$12.150
50+
$11.820
100+
$11.650
More Pricing...
Min: 1 / Mult: 1
3300µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
25mm
10mm
0.04ohm
2.3A
-40°C
105°C
-
18X1936

RoHS

Each
1+
$3.970
10+
$3.090
25+
$2.910
50+
$2.730
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
25mm
10mm
0.113ohm
2.75A
-40°C
105°C
-
55Y8676

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$2.850
25+
$2.810
50+
$2.780
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
68µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
0.852ohm
500mA
-25°C
105°C
-
1-25 of 211 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK