Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0473

RoHS

Date/Lot Code

Each
1+
$7.820
50+
$7.110
100+
$6.560
250+
$6.160
500+
$5.810
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
42mm
10mm
-
3.4A
-40°C
105°C
56Y0015

RoHS

Date/Lot Code

Each
1+
$10.080
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
PEH506 Series
26mm
42mm
10mm
0.25ohm
8A
-40°C
85°C
56Y0043

RoHS

Date/Lot Code

Each
1+
$15.360
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
42mm
10mm
0.24ohm
4.5A
-40°C
105°C
56Y0030

RoHS

Date/Lot Code

Each
1+
$19.300
10+
$15.270
25+
$14.390
50+
$13.500
100+
$12.760
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
42mm
10mm
0.34ohm
3.6A
-40°C
105°C
56Y0032

RoHS

Date/Lot Code

Each
1+
$15.390
10+
$14.820
25+
$13.250
50+
$12.500
100+
$11.470
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
42mm
10mm
-
1.85A
-40°C
105°C
83AK1507

RoHS

Date/Lot Code

Each
1+
$22.860
10+
$22.550
25+
$22.230
50+
$21.920
100+
$19.390
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
42mm
10mm
-
1.5A
-25°C
105°C
40Y3783

RoHS

Date/Lot Code

Each
1+
$30.070
10+
$30.070
25+
$30.060
50+
$26.440
100+
$25.890
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
35mm
42mm
10mm
-
2.6A
-25°C
85°C
56Y0027

RoHS

Date/Lot Code

Each
1+
$13.360
10+
$12.880
25+
$11.510
50+
$10.860
100+
$9.960
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
42mm
10mm
0.51ohm
2.7A
-40°C
105°C
40Y3724

RoHS

Date/Lot Code

Each
1+
$23.160
10+
$22.840
25+
$22.540
50+
$22.220
100+
$20.940
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
40mm
42mm
10mm
-
2.89A
-25°C
85°C
40Y3826

RoHS

Date/Lot Code

Each
1+
$21.560
10+
$20.700
25+
$19.830
50+
$18.960
100+
$18.560
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
35mm
42mm
10mm
-
1.65A
-25°C
105°C
40Y3755

RoHS

Date/Lot Code

Each
1+
$15.670
10+
$15.100
25+
$14.520
50+
$13.950
100+
$12.390
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
35mm
42mm
10mm
-
1.48A
-25°C
105°C
40Y3878

RoHS

Date/Lot Code

Each
1+
$21.980
10+
$21.690
25+
$21.380
50+
$21.090
100+
$18.660
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
35mm
42mm
10mm
-
2.38A
-25°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK