Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

16 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17AC7227

RoHS

Date/Lot Code

Each
1+
$11.000
10+
$10.600
25+
$9.470
50+
$8.930
100+
$8.190
More Pricing...
Min: 1 / Mult: 1
60µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-
-
-
-20°C
60°C
17AC7231

RoHS

Date/Lot Code

Each
1+
$15.340
10+
$14.770
25+
$13.210
50+
$12.460
100+
$11.430
More Pricing...
Min: 1 / Mult: 1
80µF
-
260VAC
± 10%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-
-
-
-20°C
60°C
96K6376

RoHS

Date/Lot Code

Each
1+
$28.680
5+
$27.690
10+
$26.780
25+
$25.620
50+
$24.760
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
-
± 20%
Snap-In
26000 hours @ 85°C
Polar
ALP22 Series
40mm
75mm
20mm
0.03ohm
-
-40°C
85°C
96K6384

RoHS

Date/Lot Code

Each
1+
$28.680
5+
$27.690
10+
$26.780
25+
$25.620
50+
$24.760
More Pricing...
Min: 1 / Mult: 1
15000µF
63V
-
± 20%
Solder Lug
26000 hours @ 85°C
Polar
ALT22 Series
40mm
75mm
10mm
0.03ohm
-
-40°C
85°C
17AC7220

RoHS

Date/Lot Code

Each
1+
$14.570
10+
$14.040
25+
$12.560
50+
$11.830
100+
$10.860
More Pricing...
Min: 1 / Mult: 1
50µF
-
260VAC
0%, +25%
Snap-In
500 hours @ 70°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-
-
-
-20°C
70°C
17AC7221

RoHS

Date/Lot Code

Each
1+
$10.150
10+
$9.790
25+
$8.750
50+
$8.250
100+
$7.570
More Pricing...
Min: 1 / Mult: 1
50µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-
-
-
-20°C
60°C
17AC7217

RoHS

Date/Lot Code

Each
1+
$9.910
10+
$9.000
25+
$8.460
50+
$7.930
100+
$7.230
More Pricing...
Min: 1 / Mult: 1
30µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
75mm
-
-
-
-20°C
60°C
25AM3355

RoHS

Date/Lot Code

Each
1+
$43.430
5+
$40.430
10+
$37.440
25+
$34.450
50+
$31.460
More Pricing...
Min: 1 / Mult: 1
1500µF
450V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
75mm
-
0.08ohm
6.28A
-40°C
85°C
25AM3369

RoHS

Date/Lot Code

Each
1+
$44.410
5+
$41.360
10+
$38.310
25+
$35.250
50+
$32.200
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
-
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
40mm
75mm
-
0.11ohm
7.58A
-40°C
85°C
77R5272

RoHS

Each
50+
$33.000
100+
$32.280
250+
$31.320
Min: 50 / Mult: 50
1500µF
400V
-
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
51mm
75mm
22mm
-
8.1A
-40°C
85°C
77R5331

RoHS

Each
50+
$48.030
100+
$45.260
Min: 50 / Mult: 50
1800µF
450V
-
-
-
-
-
LNY Series
63.5mm
75mm
28.6mm
-
-
-40°C
85°C
77R5310

RoHS

Each
50+
$46.650
100+
$44.930
250+
$44.230
500+
$43.190
1000+
$41.470
Min: 50 / Mult: 50
3300µF
350V
-
-
-
-
-
LNY Series
63.5mm
75mm
28.6mm
-
-
-40°C
85°C
77R5278

RoHS

Each
50+
$44.830
100+
$43.860
250+
$42.570
Min: 50 / Mult: 50
2200µF
400V
-
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
63.5mm
75mm
28.6mm
-
10.1A
-40°C
85°C
77R5325

RoHS

Each
50+
$34.680
100+
$33.410
250+
$32.890
500+
$32.130
1000+
$30.830
Min: 50 / Mult: 50
1200µF
450V
-
-
-
-
-
LNY Series
51mm
75mm
22mm
-
-
-40°C
85°C
27T9725

RoHS

Each
1+
$34.880
Min: 50 / Mult: 50
1800µF
350V
-
± 20%
-
500 hours @ 105°C
Polar
LNC Series
51mm
75mm
22mm
-
-
-40°C
85°C
27T9754

RoHS

Each
10+
$67.850
25+
$67.840
50+
$67.840
100+
$67.840
Min: 15 / Mult: 15
2700µF
450V
-
± 20%
-
500 hours @ 85°C
Polar
LNC Series
76.2mm
75mm
31.8mm
-
-
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK