Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

11 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77R5330

RoHS

Each
25+
$46.390
50+
$42.390
100+
$41.470
250+
$40.240
Min: 25 / Mult: 25
1800µF
450V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
51mm
95mm
22mm
-
7.9A
-40°C
85°C
40P0710

RoHS

Date/Lot Code

Each
1+
$50.000
5+
$44.600
10+
$39.170
25+
$37.850
50+
$36.520
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
35mm
95mm
13mm
0.015ohm
36A
-40°C
85°C
77R5319

RoHS

Each
10+
$87.240
25+
$80.970
50+
$79.260
100+
$74.690
Min: 15 / Mult: 15
6800µF
350V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
76.2mm
95mm
31.8mm
-
18.8A
-40°C
85°C
77R5277

RoHS

Each
25+
$43.590
50+
$39.840
100+
$38.980
250+
$37.830
Min: 25 / Mult: 25
2200µF
400V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
51mm
95mm
22mm
-
9.6A
-40°C
85°C
27T9763

RoHS

Each
10+
$108.770
25+
$107.160
50+
$105.550
100+
$104.300
Min: 10 / Mult: 10
5600µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
95mm
31.8mm
-
24.2A
-40°C
85°C
77R5296

RoHS

Each
10+
$107.580
50+
$96.820
100+
$93.230
250+
$91.800
500+
$89.650
More Pricing...
Min: 10 / Mult: 10
10000µF
350V
-
-
-
-
LNY Series
90mm
95mm
31.8mm
-
-
-40°C
85°C
77R5340

RoHS

Each
10+
$85.640
50+
$77.080
100+
$74.230
250+
$73.090
500+
$71.370
More Pricing...
Min: 15 / Mult: 15
3900µF
450V
-
-
-
-
LNY Series
76.2mm
95mm
31.8mm
-
-
-40°C
85°C
40P0703

RoHS

Date/Lot Code

Each
1+
$53.350
5+
$47.510
10+
$41.680
25+
$39.190
50+
$36.700
Min: 1 / Mult: 1
22000µF
40V
± 20%
Screw
60000 hours @ 85°C
Polar
PEH200 Series
35mm
95mm
13mm
0.012ohm
39.8A
-40°C
85°C
77R5282

RoHS

Each
10+
$60.760
50+
$54.690
100+
$52.670
250+
$51.850
500+
$50.640
More Pricing...
Min: 25 / Mult: 25
3300µF
400V
-
-
-
-
LNY Series
63.5mm
95mm
28.6mm
-
-
-40°C
85°C
27T9729

RoHS

Each
25+
$39.630
50+
$39.130
100+
$37.510
Min: 25 / Mult: 25
2700µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
51mm
95mm
22mm
-
-
-40°C
85°C
77R5287

RoHS

Each
10+
$74.950
50+
$67.460
100+
$64.960
250+
$63.970
500+
$62.470
More Pricing...
Min: 15 / Mult: 15
4700µF
400V
-
-
-
-
LNY Series
76.2mm
95mm
31.8mm
-
-
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK