ALO8A Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
18 Products FoundALO8A Series, Snap-In Aluminum Electrolytic Capacitors, +105°C
The KEMET ALO8A snap-in capacitors are designed for automotive applications. They can withstand vibration up to 10 g in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification. The ALO8A capacitance values cover a range from 330 to 470 µF and a voltage range of 400 to 450 V.
- Designed for automotive usage
- Vibration proof 10 g
- AEC–Q200
- Operational lifetime of 3,000 hours at +105°C (Vr Ir applied)
- High ripple current
- High voltage
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2,
- Optimized designs available upon request
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.680 10+ $11.930 25+ $11.210 50+ $10.470 100+ $10.050 More Pricing... | 270µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 30mm | 10mm | 0.632ohm | 4.2A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $18.450 10+ $14.150 25+ $13.890 50+ $13.610 100+ $12.120 More Pricing... | 440µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 35mm | 35mm | 10mm | 0.3936ohm | 5.56A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $17.250 10+ $13.180 25+ $12.780 50+ $12.380 100+ $11.190 More Pricing... | 470µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 35mm | 35mm | 10mm | 0.3318ohm | 5.66A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $15.610 10+ $11.870 25+ $11.140 50+ $10.400 100+ $10.000 More Pricing... | 330µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 30mm | 10mm | 0.4676ohm | 4.44A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $16.740 10+ $12.780 25+ $12.010 50+ $11.250 100+ $10.860 More Pricing... | 390µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 35mm | 10mm | 0.395ohm | 4.56A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $17.050 10+ $13.030 25+ $12.260 50+ $11.490 100+ $11.100 More Pricing... | 330µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 35mm | 10mm | 0.518ohm | 4.8A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1000+ $8.130 | 330µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 30mm | 10mm | 0.4676ohm | 4.44A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1000+ $7.890 | 330µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 30mm | 10mm | 0.4676ohm | 4.44A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1000+ $8.890 | 330µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 35mm | 10mm | 0.518ohm | 4.8A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1000+ $8.690 | 390µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 35mm | 10mm | 0.395ohm | 4.56A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 100+ $12.380 250+ $11.350 500+ $10.540 1000+ $9.910 | 470µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 35mm | 35mm | 10mm | 0.3318ohm | 5.66A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1000+ $9.290 | 460µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 35mm | 30mm | 10mm | 0.3842ohm | 3.46A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 100+ $10.810 250+ $9.910 500+ $9.210 1000+ $8.650 | 270µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 30mm | 10mm | 0.632ohm | 4.2A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1000+ $9.060 | 350µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 35mm | 30mm | 10mm | 0.493ohm | 4.86A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 100+ $11.910 250+ $10.910 500+ $10.140 1000+ $9.530 | 330µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 35mm | 10mm | 0.518ohm | 4.8A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1000+ $9.710 | 440µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 35mm | 35mm | 10mm | 0.3936ohm | 5.56A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1000+ $9.190 | 460µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 35mm | 30mm | 10mm | 0.3842ohm | 3.46A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1000+ $9.720 | 460µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 35mm | 30mm | 10mm | 0.3842ohm | 3.46A | -40°C | 105°C | AEC-Q200 | ||||||