Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55Y8655

RoHS

Date/Lot Code

Each
1+
$13.780
10+
$10.330
25+
$9.620
50+
$8.900
100+
$8.080
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
35mm
10mm
0.195ohm
1.35A
-25°C
105°C
55Y8661

RoHS

Date/Lot Code

Each
1+
$13.450
10+
$10.140
25+
$9.460
50+
$8.770
100+
$8.370
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
40mm
10mm
0.165ohm
1.35A
-25°C
105°C
49AC8798

RoHS

Date/Lot Code

Each
1+
$10.230
10+
$7.330
25+
$6.730
50+
$6.120
100+
$5.740
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
MXG Series
30mm
30mm
10mm
-
1.35A
-25°C
105°C
16M8526

RoHS

Date/Lot Code

Each
1+
$7.730
10+
$6.840
25+
$6.340
50+
$5.810
100+
$5.170
More Pricing...
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
25.4mm
30mm
10mm
-
1.35A
-25°C
85°C
67AK1122

RoHS

Each
1+
$9.810
10+
$9.810
25+
$9.810
50+
$9.810
100+
$9.810
More Pricing...
Min: 1 / Mult: 1
220µF
500V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
30mm
10mm
0.9ohm
1.35A
-40°C
105°C
94Y5965

RoHS

Each
1+
$3.880
10+
$3.480
100+
$2.780
500+
$2.330
1000+
$2.050
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
30mm
10mm
-
1.35A
-40°C
105°C
94Y5966

RoHS

Each
1+
$3.630
10+
$3.260
100+
$2.600
500+
$2.170
1000+
$1.910
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
40mm
10mm
0.605ohm
1.35A
-40°C
105°C
18C4766

RoHS

Each
500+
$8.550
Min: 800 / Mult: 100
150µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
25mm
40mm
10mm
0.57ohm
1.35A
-25°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK