Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ0648

RoHS

Date/Lot Code

Each
1+
$11.930
10+
$9.340
25+
$8.960
50+
$8.570
100+
$7.750
Min: 1 / Mult: 1
180µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
30mm
10mm
0.45ohm
1.65A
-25°C
105°C
18C4591
Each
500+
$7.590
Min: 800 / Mult: 100
680µF
100V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
25mm
30mm
10mm
0.232ohm
1.65A
-40°C
105°C
54K5966

RoHS

Each
100+
$4.130
500+
$3.760
1000+
$3.330
2500+
$3.090
Min: 250 / Mult: 250
470µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
40mm
10mm
-
1.65A
-40°C
105°C
46Y7897

RoHS

Date/Lot Code

Each
1+
$13.150
10+
$9.790
25+
$9.000
50+
$8.210
100+
$8.090
More Pricing...
Min: 1 / Mult: 1
2200µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.056ohm
1.65A
-40°C
105°C
40Y3826

RoHS

Date/Lot Code

Each
1+
$21.560
10+
$20.700
25+
$19.830
50+
$18.960
100+
$18.560
More Pricing...
Min: 1 / Mult: 1
390µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
35mm
42mm
10mm
-
1.65A
-25°C
105°C
40Y3779

RoHS

Date/Lot Code

Each
1+
$13.390
10+
$12.900
25+
$12.400
50+
$11.920
100+
$10.580
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
35mm
27mm
10mm
-
1.65A
-25°C
85°C
40Y3765

RoHS

Date/Lot Code

Each
1+
$12.320
10+
$11.870
25+
$11.430
50+
$10.990
100+
$9.750
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
22mm
51mm
10mm
-
1.65A
-25°C
85°C
12AM4676

RoHS

Each
500+
$18.820
Min: 1000 / Mult: 50
200µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
60mm
10mm
2.851ohm
1.65A
-25°C
85°C
12AM4638

RoHS

Each
500+
$18.380
Min: 1000 / Mult: 50
200µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
60mm
10mm
2.851ohm
1.65A
-25°C
85°C
12AM4660

RoHS

Each
500+
$19.010
Min: 1000 / Mult: 50
200µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
60mm
22.5mm
2.851ohm
1.65A
-25°C
85°C
12AM4600

RoHS

Each
500+
$18.280
Min: 1000 / Mult: 50
200µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
60mm
10mm
2.851ohm
1.65A
-25°C
85°C
12AM4622

RoHS

Each
500+
$18.940
Min: 1000 / Mult: 50
200µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
60mm
22.5mm
2.851ohm
1.65A
-25°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK