Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K5940

RoHS

Each
1+
$3.440
10+
$3.150
25+
$2.920
50+
$2.910
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
680µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
35mm
10mm
-
1.78A
-40°C
105°C
69AH0811

RoHS

Date/Lot Code

Each
1+
$12.680
10+
$9.600
25+
$8.910
50+
$8.220
100+
$7.840
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
25mm
10mm
0.148ohm
1.78A
-40°C
85°C
25M3472

RoHS

Date/Lot Code

Each
1+
$17.570
10+
$12.930
25+
$11.970
50+
$11.010
100+
$10.420
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
35mm
40mm
10mm
-
1.78A
-25°C
105°C
55AK5358

RoHS

Date/Lot Code

Each
1+
$7.770
10+
$7.110
25+
$6.760
50+
$6.410
100+
$5.940
Min: 1 / Mult: 1
680µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
30mm
10mm
-
1.78A
-25°C
105°C
16M8528

RoHS

Each
Pricing is unavailable. Please contact customer services.
270µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
22mm
50mm
10mm
-
1.78A
-25°C
85°C
54K5851

RoHS

Each
100+
$2.660
500+
$2.190
1000+
$2.060
2500+
$1.910
Min: 150 / Mult: 50
4700µF
35V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
25mm
10mm
-
1.78A
-40°C
105°C
54K5942

RoHS

Each
100+
$4.540
500+
$4.130
1000+
$3.650
2500+
$3.400
Min: 200 / Mult: 200
680µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
25mm
10mm
-
1.78A
-40°C
105°C
18C4584

RoHS

Each
500+
$6.730
Min: 800 / Mult: 100
1000µF
63V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
22mm
30mm
10mm
0.17ohm
1.78A
-40°C
105°C
58R4706

RoHS

Each
100+
$10.360
250+
$9.870
500+
$9.180
Min: 200 / Mult: 200
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGN Series
35mm
45mm
10mm
-
1.78A
-25°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK