Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09WX5691

RoHS

Date/Lot Code

Each
1+
$25.300
10+
$19.960
25+
$19.140
50+
$18.130
100+
$17.570
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.017ohm
10A
-40°C
85°C
14AC3273

RoHS

Date/Lot Code

Each
1+
$30.810
10+
$22.800
25+
$21.980
50+
$21.170
100+
$20.350
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.157ohm
10A
-40°C
85°C
67C3918

RoHS

Date/Lot Code

Each
1+
$26.750
10+
$20.720
25+
$19.350
50+
$18.130
100+
$17.570
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
85°C
06AM9830

RoHS

Date/Lot Code

Each
1+
$41.900
5+
$39.960
10+
$38.080
25+
$34.790
50+
$31.960
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.009ohm
10A
-40°C
85°C
69K1854

RoHS

Date/Lot Code

Each
1+
$39.670
5+
$39.670
10+
$39.670
25+
$39.670
50+
$39.670
More Pricing...
Min: 1 / Mult: 1
30000µF
30V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
105mm
22.2mm
0.019ohm
10A
-40°C
85°C
67M9769

RoHS

Each
100+
$79.690
Min: 112 / Mult: 16
2200µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.06ohm
10A
-40°C
85°C
25AM0477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$31.330
50+
$28.710
100+
$26.560
250+
$24.900
500+
$23.470
Min: 40 / Mult: 40
68000µF
25V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
140mm
31.8mm
-
10A
-40°C
105°C
06AM9818

RoHS

Date/Lot Code

Each
1+
$41.900
5+
$39.960
10+
$38.080
25+
$34.790
50+
$31.960
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.009ohm
10A
-40°C
85°C
25AM0589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$132.470
25+
$127.130
50+
$124.160
100+
$120.590
250+
$117.030
Min: 12 / Mult: 12
3900µF
500V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
90mm
150mm
31.8mm
-
10A
-25°C
85°C
25AM0620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$81.230
25+
$75.160
50+
$70.440
100+
$68.420
250+
$66.400
Min: 12 / Mult: 12
6800µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
143mm
31.7mm
0.036ohm
10A
-25°C
105°C
25AM0641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$107.530
25+
$103.190
50+
$100.780
100+
$97.880
250+
$94.990
Min: 12 / Mult: 12
3300µF
500V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
76.9mm
115mm
31.7mm
0.053ohm
10A
-25°C
85°C
16AC2937

RoHS

Each
1+
$37.310
5+
$35.640
10+
$33.980
25+
$30.820
50+
$28.400
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.0018ohm
10A
-
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK