Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AK6984

RoHS

Date/Lot Code

Each
1+
$92.020
5+
$84.000
10+
$75.970
25+
$75.970
50+
$75.950
Min: 1 / Mult: 1
3300µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.042ohm
11.4A
-40°C
85°C
25AM0580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$102.560
25+
$98.430
50+
$96.120
100+
$93.360
250+
$90.600
Min: 12 / Mult: 12
4700µF
450V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
76mm
150mm
31.8mm
-
11.4A
-25°C
85°C
25AM0643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$126.350
25+
$121.250
50+
$118.420
100+
$115.010
250+
$111.620
Min: 12 / Mult: 12
3900µF
500V
± 20%
Screw
2000 hours @ 85°C
Polar
SWR Series
76.9mm
130mm
31.7mm
0.047ohm
11.4A
-25°C
85°C
25AM0466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$35.110
50+
$32.170
100+
$29.770
250+
$27.910
500+
$26.310
Min: 40 / Mult: 40
0.15F
16V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
120mm
31.8mm
-
11.4A
-40°C
105°C
25AM3370

RoHS

Date/Lot Code

Each
1+
$69.620
5+
$65.270
10+
$60.910
25+
$56.560
50+
$52.190
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
45mm
100mm
-
0.06ohm
11.4A
-40°C
85°C
25AM0482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$68.660
25+
$63.530
50+
$59.550
100+
$57.830
250+
$56.130
Min: 24 / Mult: 24
2200µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
-
11.4A
-25°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK