Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

7 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27T9685

RoHS

Each
25+
$38.800
50+
$38.790
Min: 25 / Mult: 25
1800µF
400V
± 20%
Screw
500 hours @ 55°C
Polar
LNC Series
51mm
85mm
22mm
-
12A
-40°C
85°C
58R5692

RoHS

Each
25+
$37.590
50+
$34.350
100+
$33.600
250+
$32.610
Min: 25 / Mult: 25
0.1F
25V
± 20%
Screw
5000 hours @ 105°C
Polar
LNR Series
51mm
100mm
-
-
12A
-40°C
85°C
19C2029

RoHS

Date/Lot Code

Each
1+
$85.340
5+
$78.220
10+
$71.090
25+
$70.090
50+
$69.090
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
-10%, +50%
Screw
2000 hours @ 85°C
Polar
DCMC Series
76.2mm
130.2mm
31.75mm
0.0325ohm
12A
-40°C
85°C
76AH9163

RoHS

Each
Pricing is unavailable. Please contact customer services.
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
76.9mm
105.7mm
31.7mm
0.035ohm
12A
-40°C
85°C
06AM9839

RoHS

Date/Lot Code

Each
1+
$46.080
5+
$43.940
10+
$41.860
25+
$38.250
50+
$35.140
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
0.007ohm
12A
-40°C
105°C
25AM0478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$36.150
50+
$33.130
100+
$30.660
250+
$28.740
500+
$27.080
Min: 40 / Mult: 40
68000µF
35V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
140mm
31.8mm
-
12A
-40°C
105°C
06AM9846

RoHS

Date/Lot Code

Each
1+
$48.230
5+
$45.980
10+
$43.820
25+
$40.060
50+
$36.800
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
51.6mm
105.7mm
22.2mm
0.007ohm
12A
-40°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK