Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1609

RoHS

Date/Lot Code

Each
1+
$72.530
5+
$61.860
10+
$55.730
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
105mm
22.2mm
0.078ohm
13.5A
-40°C
85°C
99W8881

RoHS

Date/Lot Code

Each
1+
$143.620
5+
$138.350
10+
$125.900
25+
$121.630
50+
$120.040
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
-
0.037ohm
13.5A
-40°C
85°C
31Y0351

RoHS

Date/Lot Code

Each
1+
$71.980
5+
$68.130
10+
$64.180
25+
$59.590
50+
$58.450
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
105mm
22.2mm
0.078ohm
13.5A
-40°C
85°C
77R5339

RoHS

Each
25+
$76.900
50+
$75.290
100+
$70.950
Min: 25 / Mult: 25
3900µF
450V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
63.5mm
125mm
28.6mm
-
13.5A
-40°C
85°C
25AM0495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$53.740
25+
$49.730
50+
$46.610
100+
$45.270
250+
$43.940
Min: 20 / Mult: 20
0.15F
25V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
140mm
31.8mm
-
13.5A
-40°C
105°C
25AM0583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$102.120
25+
$98.000
50+
$95.710
100+
$92.960
250+
$90.210
Min: 12 / Mult: 12
6800µF
350V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
76mm
150mm
31.8mm
-
13.5A
-25°C
85°C
25AM0584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$110.050
25+
$105.610
50+
$103.150
100+
$100.190
250+
$97.230
Min: 12 / Mult: 12
6800µF
400V
± 20%
Screw
3000 hours @ 85°C
Polar
SWL Series
76mm
150mm
31.8mm
-
13.5A
-25°C
85°C
25AM3368

RoHS

Date/Lot Code

Each
1+
$79.410
5+
$75.330
10+
$71.250
25+
$67.180
50+
$63.100
Min: 1 / Mult: 1
3300µF
450V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
50mm
105mm
-
0.04ohm
13.5A
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK