Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

4 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07AM0061

RoHS

Date/Lot Code

Each
1+
$157.100
5+
$150.150
10+
$143.170
25+
$134.790
50+
$132.800
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
105.7mm
31.7mm
0.02ohm
15.4A
-40°C
85°C
51AH5753

RoHS

Each
10+
$33.460
25+
$30.080
50+
$27.480
100+
$26.890
250+
$26.090
Min: 24 / Mult: 24
12000µF
100V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS80 Series
51mm
82mm
22.2mm
0.03ohm
15.4A
-40°C
105°C
68R3368

RoHS

Each
50+
$347.420
100+
$306.110
250+
$296.710
500+
$277.930
1000+
$259.160
More Pricing...
Min: 60 / Mult: 12
6800µF
350V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
76mm
146mm
31.8mm
0.022ohm
15.4A
-40°C
105°C
83AH9790

RoHS

Date/Lot Code

Each
1+
$123.240
5+
$116.760
10+
$108.970
25+
$101.850
50+
$99.900
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
105.7mm
31.7mm
0.02ohm
15.4A
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK