Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09WX5695

RoHS

Date/Lot Code

Each
1+
$81.070
5+
$72.700
10+
$64.320
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
85°C
67C3920

RoHS

Date/Lot Code

Each
1+
$71.670
5+
$64.930
10+
$58.470
25+
$56.620
50+
$55.690
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
85°C
77R5319

RoHS

Each
10+
$87.240
25+
$80.970
50+
$79.260
100+
$74.690
Min: 15 / Mult: 15
6800µF
350V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
76.2mm
95mm
31.8mm
-
18.8A
-40°C
85°C
27T9695

RoHS

Each
25+
$74.480
50+
$74.480
Min: 25 / Mult: 25
4700µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
120mm
28.6mm
-
18.8A
-40°C
85°C
25AM0634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$172.500
10+
$161.660
25+
$152.390
50+
$147.740
100+
$143.100
Min: 8 / Mult: 8
10000µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
91mm
220mm
31.7mm
0.021ohm
18.8A
-25°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK