Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06AM9816

RoHS

Date/Lot Code

Each
1+
$69.450
5+
$65.730
10+
$61.980
25+
$57.490
50+
$56.410
More Pricing...
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
0.005ohm
18A
-40°C
85°C
25AM0551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$97.640
25+
$93.690
50+
$91.500
100+
$88.880
250+
$86.250
Min: 12 / Mult: 12
0.68F
10V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
170mm
31.8mm
-
18A
-40°C
105°C
25AM0507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$97.040
25+
$93.130
50+
$90.960
100+
$88.340
250+
$85.740
Min: 20 / Mult: 20
3900µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
64mm
190mm
31.8mm
-
18A
-25°C
105°C
25AM0560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$134.300
25+
$128.880
50+
$125.870
100+
$122.250
250+
$118.650
Min: 7 / Mult: 7
68000µF
100V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
190mm
31.8mm
-
18A
-40°C
105°C
25AM0514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$87.140
25+
$83.620
50+
$81.670
100+
$79.320
250+
$76.980
Min: 16 / Mult: 16
3900µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
SWA Series
76mm
120mm
31.8mm
-
18A
-25°C
105°C
06AM9835

RoHS

Date/Lot Code

Each
1+
$80.030
5+
$75.730
10+
$71.410
25+
$66.230
50+
$65.000
More Pricing...
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
0.0041ohm
18A
-40°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK