Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07AM0039

RoHS

Date/Lot Code

Each
1+
$22.210
10+
$16.720
25+
$15.900
50+
$15.070
100+
$14.260
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
55mm
10mm
0.18ohm
2.24A
-40°C
105°C
06AM9943

RoHS

Date/Lot Code

Each
1+
$14.010
10+
$13.430
25+
$11.720
50+
$10.910
100+
$9.790
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
30mm
40mm
10mm
0.15ohm
2.24A
-40°C
105°C
02AC2915

RoHS

Each
250+
$24.610
Min: 600 / Mult: 50
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
60mm
10mm
0.23ohm
2.24A
-25°C
105°C
16M8533

RoHS

Each
Pricing is unavailable. Please contact customer services.
390µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
30mm
40mm
10mm
-
2.24A
-25°C
85°C
54K5803

RoHS

Each
100+
$3.780
500+
$3.440
1000+
$3.040
2500+
$2.820
Min: 200 / Mult: 200
3300µF
63V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
30mm
10mm
-
2.24A
-40°C
105°C
06AM9962

RoHS

Date/Lot Code

Each
1+
$11.700
10+
$11.190
25+
$9.780
50+
$9.110
100+
$8.180
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
30mm
50mm
10mm
0.33ohm
2.24A
-40°C
85°C
16AC3162

RoHS

Each
1+
$22.230
10+
$21.340
25+
$20.200
50+
$18.250
100+
$17.300
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
55mm
10mm
0.06ohm
2.24A
-40°C
105°C
92AH8077

RoHS

Each
1+
$9.660
10+
$9.210
25+
$8.050
50+
$7.520
100+
$6.700
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
30mm
50mm
10mm
0.33ohm
2.24A
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK