Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

19 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AC2944

RoHS

Date/Lot Code

Each
1+
$12.400
10+
$10.000
25+
$9.530
50+
$9.510
100+
$8.890
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
30mm
35mm
10mm
0.042ohm
2.2A
-40°C
105°C
97K4416

RoHS

Date/Lot Code

Each
1+
$4.050
10+
$3.600
100+
$2.830
500+
$2.310
1000+
$2.010
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
2.2A
-40°C
85°C
55Y8681

RoHS

Date/Lot Code

Each
1+
$5.630
10+
$4.040
25+
$3.690
50+
$3.350
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
6800µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
40mm
10mm
-
2.2A
-40°C
105°C
46Y7888

RoHS

Date/Lot Code

Each
1+
$9.400
10+
$6.840
25+
$6.400
50+
$5.950
100+
$5.520
More Pricing...
Min: 1 / Mult: 1
15000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.031ohm
2.2A
-40°C
105°C
40Y3773

RoHS

Date/Lot Code

Each
1+
$18.280
10+
$18.030
25+
$17.800
50+
$17.550
100+
$15.520
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
25mm
56mm
10mm
-
2.2A
-25°C
85°C
40Y3778

RoHS

Date/Lot Code

Each
1+
$15.630
10+
$15.060
25+
$14.470
50+
$13.900
100+
$12.350
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
30mm
41mm
10mm
-
2.2A
-25°C
85°C
55Y8624

RoHS

Date/Lot Code

Each
1+
$8.690
10+
$7.890
25+
$7.410
50+
$6.950
100+
$6.340
More Pricing...
Min: 1 / Mult: 1
1000µF
160V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
45mm
10mm
0.11ohm
2.2A
-25°C
105°C
94Y5977

RoHS

Each
1+
$9.400
50+
$8.640
100+
$8.050
250+
$7.620
500+
$7.250
Min: 1 / Mult: 1
680µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
50mm
10mm
-
2.2A
-25°C
105°C
07AM0007

RoHS

Date/Lot Code

Each
1+
$16.030
10+
$15.270
25+
$14.270
50+
$12.650
100+
$11.870
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43642 Series
30mm
50mm
10mm
0.18ohm
2.2A
-40°C
105°C
55T0480

RoHS

Each
1+
$2.740
10+
$2.740
100+
$2.740
500+
$2.740
1000+
$2.520
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
32mm
10mm
-
2.2A
-40°C
105°C
44F1623

RoHS

Date/Lot Code

Each
1+
$3.940
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
1000 hours @ 105°C
Polar
LP Series
35mm
30mm
10mm
0.076ohm
2.2A
-40°C
105°C
58R4532

RoHS

Each
100+
$10.720
250+
$10.210
500+
$9.480
Min: 200 / Mult: 200
680µF
420V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
35mm
50mm
10mm
-
2.2A
-25°C
105°C
97K4407

RoHS

Each
1+
$5.880
10+
$5.230
100+
$4.100
500+
$3.370
1000+
$2.910
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
30mm
10mm
-
2.2A
-40°C
85°C
58R4918

RoHS

Each
100+
$2.780
500+
$2.510
1000+
$2.190
2500+
$1.960
Min: 250 / Mult: 250
10000µF
16V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LGY Series
25mm
25mm
10mm
-
2.2A
-40°C
105°C
40Y3856

RoHS

Date/Lot Code

Each
1+
$40.010
10+
$39.470
25+
$38.920
50+
$38.380
100+
$33.960
More Pricing...
Min: 1 / Mult: 1
680µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
35mm
57mm
10mm
-
2.2A
-25°C
105°C
08AM1814

RoHS

Date/Lot Code

Each
1+
$4.980
10+
$4.520
25+
$4.240
50+
$3.980
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
35mm
10mm
-
2.2A
-40°C
105°C
07AM0030

RoHS

Date/Lot Code

Each
1+
$16.020
10+
$15.260
25+
$14.260
50+
$12.640
100+
$11.850
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.17ohm
2.2A
-40°C
105°C
83AH9782

RoHS

Each
1+
$15.490
10+
$14.770
25+
$12.920
50+
$12.070
100+
$10.750
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43642 Series
30mm
50mm
10mm
0.18ohm
2.2A
-40°C
105°C
63W3652

RoHS

Each
Pricing is unavailable. Please contact customer services.
470µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43543 Series
30mm
55mm
10mm
0.22ohm
2.2A
-25°C
105°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK