Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

15 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0482

RoHS

Each
1+
$5.610
50+
$5.090
100+
$4.700
250+
$4.410
500+
$4.160
Min: 1 / Mult: 1
6800µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
41mm
10mm
-
2.5A
-40°C
105°C
-
66Y9579

RoHS

Date/Lot Code

Each
1+
$27.100
10+
$21.400
25+
$20.280
50+
$19.170
100+
$17.910
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMW Series
35mm
50mm
10mm
-
2.5A
-25°C
105°C
-
18X1929

RoHS

Each
1+
$6.190
10+
$4.720
25+
$4.480
50+
$4.230
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
30mm
10mm
0.181ohm
2.5A
-40°C
105°C
-
55T0456

RoHS

Date/Lot Code

Each
1+
$7.290
10+
$6.480
100+
$5.090
500+
$4.160
1000+
$3.600
More Pricing...
Min: 1 / Mult: 1
5600µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
36mm
10mm
-
2.5A
-40°C
105°C
-
16AC2942

RoHS

Date/Lot Code

Each
1+
$7.110
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
40mm
10mm
0.03ohm
2.5A
-40°C
105°C
-
06AM9727

RoHS

Date/Lot Code

Each
1+
$4.510
10+
$4.090
25+
$3.840
50+
$3.600
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
2.5A
-40°C
85°C
-
03AM4865

RoHS

Date/Lot Code

Each
1+
$6.680
10+
$5.660
25+
$5.650
50+
$5.650
100+
$5.250
Min: 1 / Mult: 1
120µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
35mm
10mm
1.73ohm
2.5A
-40°C
105°C
AEC-Q200
06AM9929

RoHS

Date/Lot Code

Each
1+
$14.990
10+
$14.450
25+
$12.900
50+
$12.150
100+
$11.140
More Pricing...
Min: 1 / Mult: 1
390µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
30mm
40mm
10mm
0.18ohm
2.5A
-40°C
105°C
-
97M5644

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$3.060
25+
$3.060
50+
$3.060
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
560µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
35mm
10mm
0.355ohm
2.5A
-25°C
105°C
-
26T5010

RoHS

Each
Pricing is unavailable. Please contact customer services.
2200µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LKG Series
30mm
30mm
10mm
-
2.5A
-40°C
85°C
-
93F8694

RoHS

Each
50+
$27.600
100+
$27.000
250+
$26.190
Min: 50 / Mult: 1
500µF
-
-
Screw
-
Polar
23M Series
-
-
-
-
2.5A
-
-
-
89T3069

RoHS

Each
Pricing is unavailable. Please contact customer services.
6800µF
35V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LKS Series
25mm
30mm
10mm
-
2.5A
-40°C
85°C
-
03AM4898

RoHS

Each
1000+
$6.170
Min: 1080 / Mult: 1080
120µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
35mm
10mm
1.73ohm
2.5A
-40°C
105°C
AEC-Q200
03AM4931

RoHS

Each
1000+
$6.170
Min: 1080 / Mult: 1080
120µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
35mm
10mm
1.73ohm
2.5A
-40°C
105°C
AEC-Q200
47AM8703

RoHS

Each
1+
$185.390
5+
$174.730
10+
$165.140
25+
$156.630
Min: 1 / Mult: 1
320µF
450V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.253ohm
2.5A
-40°C
85°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK